onsemi NCP606MN33T2G

Linear Voltage Regulator, CMOS LDO, Low I GND , with Enhanced ESD Protection, V out : 3.3 V
$ 0.727
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP606MN33T2G.

IHS

Datasheet14 pages4 years ago

Master Electronics

onsemi

Newark

Farnell

Inventory History

3 month trend:
+32.19%

CAD Models

Download onsemi NCP606MN33T2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-11-16
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

NCV8606 Series 500 mA 3.3 V Fixed Output Low IGND CMOS LDO Regulator - DFN-6
NCV8605 Series 500 mA 3.3 V Fixed Output Low IGND CMOS LDO Regulator - DFN-6
Linear Voltage Regulator, CMOS LDO, Low I GND , with Enhanced ESD Protection, V out : 3.3 V
STMicroelectronicsLD39050PU25R
500 mA low quiescent current low noise voltage regulator | IC REG LINEAR 2.5V 500MA 6DFN
STMicroelectronicsLD39050PUR
LDO Voltage Regulator, Adjustable, 1.5 V to 5.5 V, Single Output, 200 mV Drop, 800 mV to 4.5 V
MIC94345 Series 1.2 V Fixed Output 500 mA Surface Mount LDO Regulator -TDFN-6EP

Descriptions

Descriptions of onsemi NCP606MN33T2G provided by its distributors.

Linear Voltage Regulator, CMOS LDO, Low I GND , with Enhanced ESD Protection, V out : 3.3 V
NCP606 Series 500 mA 3.3 V CMOS LDO Regulator with/without Enable - DFN-6
onsemi LDO Regulator, 3.3V Out, 675mA Max, Single Output, DFN, SMD, 6-Pin
PWR SPLY FUNC, VOLTAGE REGULATOR, LDO, DFN-6,VS 1.5 TO 6V, VO 3.3V, REGLINE 4MV
Fixed Positive LDO Regulator, 3.3V, 0.22V Dropout, CMOS
LDO Regulator Pos 3.3V 0.675A 6-Pin DFN EP T/R
Avnet Japan
Low voltage differential Regulator (LDO)
NCP606 Tape & Reel (TR) Surface Mount Over Temperature Short Circuit voltage regulator linear 170mV 838.2mum 675mA 1.3W
IC REG LINEAR 3.3V 500MA 6-DFN
LDO, FIXED, 3.3V, 0.5A, DFN-6; Output Type: Fixed; Input Voltage Min: -; Input Voltage Max: 20V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 500mA; Dropou
Output Type:Fixed; Input Voltage Min:-; Input Voltage Max:20V; Output Voltage Min:-; Output Voltage Max:-; Output Current Max:500mA; Dropout Voltage Typ @ Current:170mV; IC Case / Package:DFN; No. of Pins:6Pins; MSL:MSL 1 - UnlimitedRoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP606MN33T2G.