STMicroelectronics LD39100PUR

LD39100 Series 1 A 0.8 to 4.5 V ADJ Low Noise LDO Regulator -DFN-6(3 x 3mm)
$ 0.513
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LD39100PUR.

IHS

Datasheet29 pages6 years ago

Upverter

STMicroelectronics

element14 APAC

Augswan

Inventory History

3 month trend:
+1.38%

CAD Models

Download STMicroelectronics LD39100PUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.513
$ 0.671
Stock
1,205,733
1,026,963
Authorized Distributors
6
6
Polarity
Positive
-
Output Type
Adjustable
Adjustable
Number of Regulators
1
-
Max Output Voltage
4.5 V
4.5 V
Min Output Voltage
800 mV
800 mV
Output Voltage
-
-
Output Current
1 A
1 A
Dropout Voltage
400 mV
400 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
DFN
-
Number of Pins
6
-
Min Input Voltage
1.5 V
-
Max Input Voltage
5.5 V
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-07-29
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

LDO Regulator, 1 A, Ultra-Low Dropout, with Enable Vout: 3.3 V
CAT6243 Series 6V Adjustable 1 Amp Adj CMOS LDO Voltage Reg-WDFN-6, 3 mm x 3 mm
IC REG LINEAR 1.8V 1A 6DFN / Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-DFN (3x3)

Descriptions

Descriptions of STMicroelectronics LD39100PUR provided by its distributors.

LD39100 Series 1 A 0.8 to 4.5 V ADJ Low Noise LDO Regulator -DFN-6(3 x 3mm)
STMicroelectronics Linear voltage regulator chip, 0.8 → 4.5 Voutput, 1Amaximum output, single output, DFN, surface mount, 6needle
LDO, ADJ, 0.8V-4.5V, 1A, DFN-6; Output Type: Adjustable; Input Voltage Min: 1.5V; Input Voltage Max: 5.5V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 800mV; Adjustable Output Voltage Max: 4.5V; Output Current: 1A; Dropout Voltage Vdo: 200mV; LDO Regulator Case Style: DFN; No. of Pins: 6Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: Adj 1A LDO Voltage Regulators; Automotive Qualification Standard: AEC-Q100; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (12-Jan-2017)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LD39100PUR.