onsemi NCP606MN18T2G

Linear Voltage Regulator, CMOS LDO, Low I GND , with Enhanced ESD Protection, V out : 1.8 V
$ 0.589
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP606MN18T2G.

IHS

Datasheet14 pages4 years ago

onsemi

Augswan

Inventory History

3 month trend:
-51.28%

CAD Models

Download onsemi NCP606MN18T2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-11-16
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 years ago)

Related Parts

NCV8605 Series 500 mA 1.8 V Fixed Output Low IGND CMOS LDO Regulator - DFN-6
Linear Voltage Regulator, CMOS LDO, Low I GND , with Enhanced ESD Protection, V out : 2.5 V
NCV8605 Series 500 mA 3 V Fixed Output Low IGND CMOS LDO Regulator - DFN-6
STMicroelectronicsLD39050PUR
LDO Voltage Regulator, Adjustable, 1.5 V to 5.5 V, Single Output, 200 mV Drop, 800 mV to 4.5 V
STMicroelectronicsLD39050PU25R
500 mA low quiescent current low noise voltage regulator | IC REG LINEAR 2.5V 500MA 6DFN
500mA Fixed Output LDO featuring Auto Discharge with Ripple Blocker Technology

Descriptions

Descriptions of onsemi NCP606MN18T2G provided by its distributors.

Linear Voltage Regulator, CMOS LDO, Low I GND , with Enhanced ESD Protection, V out : 1.8 V
NCP606 Series 500 mA 1.8 V CMOS LDO Regulator with/without Enable - DFN-6
LDO Regulator Pos 1.8V 0.675A 6-Pin DFN EP T/R
Fixed Positive LDO Regulator, 1.8V, 0.3V Dropout, CMOS, DSO6
62dB 180μA positive electrode Fixed 500mA 1 1.8V 1.5V 1.8V 6V 300mV@ 500mA 10mV 4mV DFN SMD mount,glue mount 3mm*3.3mm*850μm
LDO, FIXED, 1.8V, 0.675A, DFN-6; Output Type: Fixed; Input Voltage Min: 1.5V; Input Voltage Max: 6V; Fixed Output Voltage Nom.: 1.8V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 675mA; Dr

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd