STMicroelectronics LD39100PU12R

LD39100 Series 1 A 1.2 V Low Noise LDO Voltage Regulator - DFN-6 (3x3)
$ 0.548
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LD39100PU12R.

IHS

Datasheet29 pages6 years ago

element14 APAC

Future Electronics

Newark

ODG (Origin Data Global)

Inventory History

3 month trend:
-0.95%

CAD Models

Download STMicroelectronics LD39100PU12R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.548
$ 0.666
Stock
345,592
348,780
Authorized Distributors
6
6
Polarity
Positive
-
Output Type
Fixed
-
Number of Regulators
1
-
Max Output Voltage
1.236 V
1.23 V
Min Output Voltage
1.164 V
1.17 V
Output Voltage
1.2 V
1.2 V
Output Current
1 A
-
Dropout Voltage
400 mV
400 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
DFN
-
Number of Pins
6
-
Min Input Voltage
1.5 V
1.5 V
Max Input Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-07-29
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

LDO Regulator, 1 A, Ultra-Low Dropout, with Enable Vout: 3.3 V
IC REG LINEAR 1.8V 1A 6DFN / Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-DFN (3x3)
LDO Regulator, 1 A, Ultra-Low Dropout, with Enable Vout: 1.8 V

Descriptions

Descriptions of STMicroelectronics LD39100PU12R provided by its distributors.

LD39100 Series 1 A 1.2 V Low Noise LDO Voltage Regulator - DFN-6 (3x3)
65dB~62dB(1kHz~10kHz) 50μA positive electrode Fixed 1A 1 1.2V 1.5V 1.2V 5.5V 400mV@ 1A 0.002%/mA(Typ) 0.01(Typ) DFN SMD mount,glue mount 3mm*3mm*880μm
LDO, FIXED, 1.2V, 1A, DFN-6; Output Type:Fixed; Input Voltage Min:1.5V; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:1.2V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:1A; Dropout
LDO, FIXED, 1.2V, 1A, DFN-6; Output Type: Fixed; Input Voltage Min: 1.5V; Input Voltage Max: 5.5V; Fixed Output Voltage Nom.: 1.2V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 1A; Dropout Voltage Vdo: 200mV; LDO Regulator Case Style: DFN; No. of Pins: 6Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 1.2V 1A LDO Voltage Regulators; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (17-Dec-2015); Output Voltage Nom.: 1.2V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics