Analog Devices LT3085EDCB#TRMPBF

Adjustable Positive LDO Regulator, 0V Min, 36V Max, 0.45V Dropout, BIPolar, PDSO6
$ 3.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT3085EDCB#TRMPBF.

Upverter

Datasheet28 pages15 years ago

Analog Devices

Component Distributors Inc.

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
-12.88%

CAD Models

Download Analog Devices LT3085EDCB#TRMPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.31
$ 3.645
$ 3.645
Stock
356,436
336,284
336,284
Authorized Distributors
6
6
6
Min Input Voltage
1.2 V
1.2 V
1.2 V
Max Input Voltage
36 V
36 V
36 V
Polarity
Positive
-
-
Output Type
Adjustable
-
-
Number of Regulators
1
1
1
Output Voltage
36 V
36 V
36 V
Output Current
500 mA
500 mA
500 mA
Dropout Voltage
-
1.35 V
1.35 V
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3085EDCB#TRMPBF.

Related Parts

STMicroelectronicsLD39050PUR
500 mA low quiescent current and low noise voltage regulator
Linear Voltage Regulator, CMOS LDO, Low I GND , with Enhanced ESD Protection, V out : 1.8 V
Linear Voltage Regulator, CMOS LDO, Low I GND , with Enhanced ESD Protection, V out : 2.5 V
NCV8606 Series 500 mA 3.3 V Fixed Output Low IGND CMOS LDO Regulator - DFN-6
STMicroelectronicsLD39050PU25R
500 mA low quiescent current low noise voltage regulator | IC REG LINEAR 2.5V 500MA 6DFN

Descriptions

Descriptions of Analog Devices LT3085EDCB#TRMPBF provided by its distributors.

Adjustable Positive LDO Regulator, 0V Min, 36V Max, 0.45V Dropout, BIPolar, PDSO6
Adjustable 500mA Single Resistor Low Dropout Regulator
LDO Regulator Pos 0V to 36V 0.5A Automotive 6-Pin DFN EP T/R
0 V-36 V ADJUSTABLE POSITIVE LDO REGULATOR 0.45 V DROPOUT PDSO6
Positive SMD/SMT Adjustable PRODUCTION (Last Updated: 1month ago) Linear Voltage Regulator IC 125C 500mA 275mV
Low voltage differential Regulator (LDO)
LDO Voltage Regulator, 0 ... 36V, DFN6
IC REG LINEAR POS ADJ 500MA 6DFN
DFN6 ADJ 500MA SNGL RES LDO RE
IC, LDO, 500MA, ADJ, 6DFN; Primary Input Voltage:36V; Dropout Voltage Vdo:275mV; No. of Pins:6; Output Current:500mA; Voltage Regulator Case Style:DFN; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Adjustable Output Voltage Max:36V; Base Number:3085; Input Voltage Max:36V; No. of Outputs:1; Output Current Max:0.5A; Output Voltage Max:36V; Package / Case:DFN; Supply Voltage Max:36V; Supply Voltage Min:1.2V; Termination Type:SMD; Voltage Regulator Type:LDO Adjustable Positive

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3085EDCBTRMPBF