Analog Devices LT3015EDD-2.5#PBF

LT3015 - 1.5A, Low Noise, Negative Linear Regulator with Precision Current Limit
$ 5.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT3015EDD-2.5#PBF.

Upverter

Datasheet26 pages14 years ago

Farnell

SHENGYU ELECTRONICS

Component Distributors Inc.

Linear Technology

Inventory History

3 month trend:
-14.79%

CAD Models

Download Analog Devices LT3015EDD-2.5#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.06
$ 5.5
Stock
187,713
146,455
Authorized Distributors
6
6
Min Input Voltage
-30 V
-30 V
Max Input Voltage
-1.8 V
-1.8 V
Polarity
-
-
Output Type
-
-
Number of Regulators
1
1
Output Voltage
-2.5 V
-2.5 V
Output Current
1.5 A
1.5 A
Dropout Voltage
310 mV
310 mV
Power Supply Rejection Ratio (PSRR)
62 dB
62 dB
Case/Package
DFN
DFN
Number of Pins
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLT3015IDD-2.5#PBF
LT3015 - 1.5A, Low Noise, Negative Linear Regulator with Precision Current Limit
Analog DevicesLT1965IDD-2.5#PBF
IC REG LDO 2.5V 1.1A 8DFN / LDO Regulator Pos 2.5V 1.1A Automotive 8-Pin DFN EP Tube
Analog DevicesLT1965IDD-1.8#PBF
75dB(120Hz) 1.1mA Fixed 1.1A 1 1.8V 1.8V 1.8V 20V 490mV@ 1.1A 12mV 10mV DFN 3mm*3mm*750¦Ìm
Ldo 8 Dfn 2X3X0.9Mm T/R Rohs Compliant: Yes |Microchip Technology MCP1755ST-3302E/MC
Obsolete Lead Free Positive 2013 Linear Voltage Regulator IC 70dB -40C~125C 1A 400mum
STMicroelectronicsST715PUR
High input voltage, 85 mA LDO linear regulator Adjustable Positive LDO Regulator, PDSO8
Adjustable Positive LDO Regulator, 0.8V Min, 5V Max, 0.5V Dropout, CMOS, PDSO8
Dfn 1.5A Cmos Ldo, Vout=0.08V, Extended Temp Range Rohs Compliant: Yes
LDO Regulator, 1.5 A, Low Dropout, Fast Transient Response 5.0V version

Descriptions

Descriptions of Analog Devices LT3015EDD-2.5#PBF provided by its distributors.

LT3015 - 1.5A, Low Noise, Negative Linear Regulator with Precision Current Limit
Fixed Negative LDO Regulator, 15V, 0.5V Dropout, BIPolar, PDSO8
Ldo, Fixed, -2.5V, 1.5A, -40 To 125Deg C Rohs Compliant: Yes |Analog Devices, Inc. LT3015EDD-2.5#PBF
LDO Regulator Neg -2.5V 1.5A 8-Pin DFN EP Tube
1.5A, L N, Neg Lin Reg w/ Prec
Low voltage differential Regulator (LDO)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3015EDD-2.5PBF
  • LT3015EDD2.5#PBF