onsemi NCP706MX22TAG

Obsolete Lead Free Positive 2013 Linear Voltage Regulator IC 70dB -40C~125C 1A 400mum
$ 0.111
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP706MX22TAG.

IHS

Datasheet17 pages10 years ago

Farnell

onsemi

Newark

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP706MX22TAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-04-26
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2019-04-18
LTD Date2019-10-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

Single, 500mA LDO w/ Auto Discharge & Internal Enable Pulldown
LDO Regulator, 1 A, Low Dropout, Low Iq, Low Noise, with Enable
STMicroelectronicsLDK120PU-R
LDF120 Series 0.2 A 0.8-3.5 V ADJ Output LDO Voltage Regulator - DFN-6 (1.2x1.3)
Single , 300mA LDO in a Thermally Enhanced Package
LDO Regulator, 150 mA, Ultra-Low Dropout, Low Power, High Performance, with Enable Vout: 1.3 V
LDO Regulator, 150 mA, Low Dropout, Low Noise Vout: 1.8 V

Descriptions

Descriptions of onsemi NCP706MX22TAG provided by its distributors.

Obsolete Lead Free Positive 2013 Linear Voltage Regulator IC 70dB -40C~125C 1A 400mum
IC REG LINEAR 2.2V 1A 8XDFN / Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-XDFN (1.6x1.2)
LDO Regulator, 1 A, Ultra-Low Dropout 2.2V
LDO Regulator Pos 2.2V 1A 8-Pin XDFN EP T/R
Voltage Regulator, VLDO, 1% Precision, 1.0 A, with Enable, 2.2V
Fixed Positive LDO Regulator, 2.2V, 0.3V Dropout, PDSO8
LDO Voltage Regulators VTG Reg VLDO Precision 1.0A
LDO, FIXED, 2.2V, 1A, XDFN-8; Output Type: Fixed; Input Voltage Min: 2.4V; Input Voltage Max: 5.5V; Fixed Output Voltage Nom.: 2.2V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 1A; Dropou

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP706MX22TAG.