Microchip MCP1755ST-3302E/MC

Ldo 8 Dfn 2X3X0.9Mm T/R Rohs Compliant: Yes |Microchip Technology MCP1755ST-3302E/MC
$ 1.094
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1755ST-3302E/MC.

Microchip

Datasheet42 pages5 years ago

Geoflip

Augswan

Inventory History

3 month trend:
-8.99%

CAD Models

Download Microchip MCP1755ST-3302E/MC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.094
$ 0.727
Stock
123,500
98,224
Authorized Distributors
6
6
Min Input Voltage
3.6 V
-
Max Input Voltage
17.6 V
17.6 V
Polarity
Positive
-
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
3.3 V
3.3 V
Output Current
300 mA
300 mA
Dropout Voltage
300 mV
300 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
Case/Package
DFN
DFN
Number of Pins
8
8

Supply Chain

Projected EOL Date2039-12-26
Country of AssemblyMalaysia, Thailand
Country of FabricationTaiwan
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2012-12-26
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Ldo 8 Dfn 2X3X0.9Mm T/R Rohs Compliant: Yes |Microchip Technology MCP1755T-5002E/MC
LDO Regulator, 300 mA, High PSRR Vout: 3.0 V
LDO Regulator, 300 mA, High PSRR Vout: 5.0 V
STMicroelectronicsLDK130PU-R
LDK130 Series 0.3 A ADJ Output Low Noise LDO Voltage Regulator - DFN-6 (1.2x1.3)
STMicroelectronicsLDK130PU15R
LDK130 Series 0.3 A 1.5 V Very Low Noise LDO Voltage Regulator - DFN-6 (1.2x1.3)
STMicroelectronicsLDK130PU10R
LDK130 Series 0.3 A 1 V Very Low Noise LDO Voltage Regulator - DFN-6 (1.2x1.3)

Descriptions

Descriptions of Microchip MCP1755ST-3302E/MC provided by its distributors.

Ldo 8 Dfn 2X3X0.9Mm T/R Rohs Compliant: Yes |Microchip Technology MCP1755ST-3302E/MC
16v, 300 mA low quiescent current LDO with shutdown
LDO Regulator Pos 3.3V 0.3A Automotive AEC-Q100 8-Pin DFN EP T/R
80dB(1kHz) 100¦ÌA Fixed 300mA 1 3.3V 3.6V 3.3V 16V 500mV@ 300mA 0.1%(Typ) 0.01(Typ) DFN-8 , 2mm*3mm*880¦Ìm
IC REG LINEAR 3.3V 300MA 8-DFN
MCP1755 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 300mV 3mm 300mA -40C~125C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1755ST-3302EMC
  • MCP1755ST3302E/MC
  • MCP1755ST3302EMC