STMicroelectronics ST715PUR

High input voltage, 85 mA LDO linear regulator Adjustable Positive LDO Regulator, PDSO8
$ 0.346
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST715PUR.

HQonline

Datasheet24 pages13 years ago

Upverter

STMicroelectronics SCT

TME

Verical

Inventory History

3 month trend:
Restocked

CAD Models

Download STMicroelectronics ST715PUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsST715PU25R
IC REG LDO 2.5V 85MA 8DFN / LDO Regulator Pos 2.5V 0.085A 8-Pin DFN EP T/R
STMicroelectronicsST715PU33R
LDO Voltage Regulator, Fixed, 2.5 V to 24 V, Single Output, 500 mV Drop, 3.3 V, 85 mA, 8 Pins
STMicroelectronicsST1L08SPUR
LDO Voltage Regulator, Adjustable, 1V to 5.5V in, 70mV Drop, 0.5V to 4V Out, 800mA, DFN-8
IC REG LINEAR 2.2V 1A 8XDFN / Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-XDFN (1.6x1.2)
Single, 500mA LDO w/ Auto Discharge & Internal Enable Pulldown
16v, 300 mA low quiescent current LDO with shutdown

Descriptions

Descriptions of STMicroelectronics ST715PUR provided by its distributors.

High input voltage, 85 mA LDO linear regulator Adjustable Positive LDO Regulator, PDSO8
62dB~45dB(100kHz~1kHz) 5.5μA positive electrode Adjustable 85mA 1 1.2V 2.5V 23V 24V 1V@ 85mA 0.004%/mA 0.004%/V DFN SMD mount,glue mount 3mm*3mm*880μm
LDO, ADJ, 0.085A, -40 TO 125DEG C; Output Type: Adjustable; Input Voltage Min: 2.5V; Input Voltage Max: 24V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 1.2V; Adjustable Output Voltage Max: -; Output Current: 85mA; Dropout Voltage Vdo: 500mV; LDO Regulator Case Style: DFN; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: Adj 85mA LDO Voltage Regulators; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics