Analog Devices LT1965IDD-1.8#PBF

75dB(120Hz) 1.1mA Fixed 1.1A 1 1.8V 1.8V 1.8V 20V 490mV@ 1.1A 12mV 10mV DFN 3mm*3mm*750¦Ìm
$ 4.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1965IDD-1.8#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

element14 APAC

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
-1.07%

CAD Models

Download Analog Devices LT1965IDD-1.8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.49
$ 3.475
$ 3.475
Stock
139,231
185,024
185,024
Authorized Distributors
6
6
6
Min Input Voltage
1.8 V
1.8 V
1.8 V
Max Input Voltage
20 V
20 V
20 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
1.8 V
1.8 V
1.8 V
Output Current
1.1 A
1.1 A
1.1 A
Dropout Voltage
310 mV
310 mV
310 mV
Power Supply Rejection Ratio (PSRR)
75 dB
75 dB
75 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1965IDD-1.8#PBF.

Related Parts

Analog DevicesLT1965EDD-1.5#PBF
Positive NO LEAD Not Qualified e3 Linear Voltage Regulator IC 75dB 125C 1.1A 3mm
Analog DevicesLT1965EDD-2.5#PBF
IC REG LDO 2.5V 1.1A 8DFN / LDO Regulator Pos 2.5V 1.1A Automotive 8-Pin DFN EP Tube
Analog DevicesLT1965EDD#TRPBF
75dB(120Hz) 1.1mA Adjustable 1.1A 1 1.2V 1.8V 19.5V 20V 490mV@ 1.1A 8mV 8mV DFN 3mm*3mm*750¦Ìm
LDO Regulator, 1.5 A, Low Dropout, Fast Transient Response Adjustable
Adjustable Positive LDO Regulator, 0.8V Min, 5V Max, 0.5V Dropout, CMOS, PDSO8
LDO Voltage Regulator, Fixed, 2.3 V to 6 V, 1 Output, 220mV @ 1A, 3.3 V, 1 A, 8 Pins, DFN-EP
Dfn 1.5A Cmos Ldo, Vout=0.08V, Extended Temp Range Rohs Compliant: Yes
Dfn 1.5A Cmos Ldo, Vout=3.3V, Extended Temp Range Rohs Compliant: Yes
LDO Regulator, 1.5 A, Low Dropout, Fast Transient Response 5.0V version
LDO Regulator, 1.5 A, Low Dropout, Fast Transient Response Adjustable

Descriptions

Descriptions of Analog Devices LT1965IDD-1.8#PBF provided by its distributors.

75dB(120Hz) 1.1mA Fixed 1.1A 1 1.8V 1.8V 1.8V 20V 490mV@ 1.1A 12mV 10mV DFN 3mm*3mm*750¦Ìm
LT1965 Tube Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 310mV 3mm 1.1A -40C~125C
LDO, FIXED, 0.31VDO, 1.8V, 1.1A, 8DFN; Primary Input Voltage:20V; Output Voltage Fixed:1.8V; Dropout Voltage Vdo:310mV; Voltage Regulator Case Style:DFN; No. of Pins:8; Output Current:1.1A; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Input Voltage Max:20V; Input Voltage Min:1.8V; Operating Temperature Range:-40°C to +125°C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1965IDD-1.8#PBF.
  • LT1965IDD-1.8PBF
  • LT1965IDD18PBF