Analog Devices LT1963AES8-2.5#TRPBF

LDO Regulator Pos 2.5V 1.5A 8-Pin SOIC N T/R
$ 4.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1963AES8-2.5#TRPBF.

Upverter

Datasheet28 pages13 years ago

element14 APAC

Augswan

Component Distributors Inc.

Linear Technology

Inventory History

3 month trend:
-6.49%

CAD Models

Download Analog Devices LT1963AES8-2.5#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.285
$ 3.895
$ 3.895
Stock
318,402
178,102
178,102
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
-
1.5 A
1.5 A
Min Input Voltage
2.1 V
-20 V
-20 V
Max Input Voltage
20 V
20 V
20 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Accuracy
-
-
-
Dropout Voltage
340 mV
340 mV
340 mV
Power Supply Rejection Ratio (PSRR)
63 dB
63 dB
63 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLT1963AIS8#PBF
IC REG LDO ADJ 1.5A 8SOIC / LDO Regulator Pos 1.21V to 20V 1.5A Automotive 8-Pin SOIC N Tube
Texas InstrumentsLP2987IM-5.0/NOPB
200-mA, 16-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
Texas InstrumentsLP2986AIM-3.0/NOPB
65dB(1kHz) 120¦ÌA Fixed 200mA 1 3V 2.1V 3V 16V 350mV@ 200mA 0.014%/V SOIC-8 1.5mm
Texas InstrumentsLP2986IM-3.3/NOPB
65dB(1kHz) 120¦ÌA Fixed 200mA 1 3.3V 2.1V 3.3V 16V 350mV@ 200mA 0.014%/V SOIC-8 1.5mm
Analog DevicesLT1763IS8-3#PBF
LDO Regulator Pos 3V 0.5A 8-Pin SOIC N
Analog DevicesLT1763CS8-2.5#TRPBF
LDO, FIXED, 2.5V, 0.5A, NSOIC, 125DEG C; Available until stocks are exhausted
MicrochipMIC5209YM
MIC5209 Series 500 mA ADJ Output Voltage SMT Low-Noise LDO Regulator - SOIC-8
MicrochipMIC5209-3.3YM
MIC5209 Series 3.3 V Fixed Output 500 mA SMT Low-Noise LDO Regulator - SOIC-8
Texas InstrumentsLP2989AIM-3.3/NOPB
500-mA, 16-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
Texas InstrumentsLP2989IM-2.5/NOPB
500-mA, 16-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
Texas InstrumentsLP2989AIM-5.0/NOPB
500-mA, 16-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
MicrochipMIC5209-5.0YM
MIC5209 Series 5 V Fixed Output 500 mA SMT Low-Noise LDO Regulator - SOIC-8

Descriptions

Descriptions of Analog Devices LT1963AES8-2.5#TRPBF provided by its distributors.

LDO Regulator Pos 2.5V 1.5A 8-Pin SOIC N T/R
LDO, FIXED, 2.5V, 1.5A, NSOIC, 125DEG C; Available until stocks are exhausted
Fixed Positive LDO Regulator, 1.8V, 0.55V Dropout, BIPolar, PDSO8
LT1963A Series - 1.5A, Low Noise, Fast Transient Response LDO Regulators

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1963AES8-2.5TRPBF