Texas Instruments LP2989AIM-5.0/NOPB

500-mA, 16-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
$ 2.975
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2989AIM-5.0/NOPB.

ODG (Origin Data Global)

Datasheet35 pages11 years ago

Texas Instruments

element14 APAC

Newark

Future Electronics

Inventory History

3 month trend:
-0.64%

CAD Models

Download Texas Instruments LP2989AIM-5.0/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP2989AIM-5.0/NOPB.

Related Parts

Texas InstrumentsLP2989IM-3.3/NOPB
500-mA, 16-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
Texas InstrumentsLP2989IM-2.5/NOPB
500-mA, 16-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
Texas InstrumentsLP2989IM-5.0/NOPB
500-mA, 16-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
MicrochipMIC5209-3.3YM
MIC5209 Series 3.3 V Fixed Output 500 mA SMT Low-Noise LDO Regulator - SOIC-8
MicrochipMIC5209-1.8YM
MIC5209 Series 1.8 V Fixed Output 500 mA SMT Low-Noise LDO Regulator - SOIC-8
MicrochipMIC5209YM
MIC5209 Series 500 mA ADJ Output Voltage SMT Low-Noise LDO Regulator - SOIC-8

Descriptions

Descriptions of Texas Instruments LP2989AIM-5.0/NOPB provided by its distributors.

500-mA, 16-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
Pwr Sply Func, Voltage Regulator, LDO, SOIC-8,IS 0.8uA, VO 5V, Regline 0.005%/V
LP2989 Tube Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 310mV 1.75mm 500mA -40C~125C
Linear Voltage Regulator IC; Voltage Regulator Type:LDO Linear; Input Voltage Primary Max:16V; Output Voltage Max:5V; Output Current Max:500mA; Dropout Voltage, Vdo:310mV; Voltage Tolerance ±:0.0075%; No. of Outputs:1 ;RoHS Compliant: Yes
The LP2989 is a fixed-output 500 mA precision LDO regulator designed for use with ceramic output capacitors. Output noise can be reduced to 18uV (typical) by connecting an external 10 nF capacitor to the bypass pin. Using an optimized VIP(TM) (Vertically Integrated PNP) process, the LP2989 delivers superior performance: Dropout Voltage: Typically 310 mV @ 500 mA load, and 1 mV @ 100 uA load. Ground Pin Current: Typically 3 mA @ 500 mA load, and 110 uA @ 100 uA load. Sleep Mode: The LP2989 draws less than 0.8 uA quiescent current when shutdown pin is pulled low. Error Flag: The built-in error flag goes low when the output drops approximately 5% below nominal. Precision Output: Guaranteed output voltage accuracy is 0.75% ("A" grade) and 1.25% (standard grade) at room temperature. For output voltages < 2V, see LP2989LV data sheet.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP2989AIM-5.0/NOPB .
  • LP2989AIM-5.0/NOPB.
  • LP2989AIM-5.0NOPB
  • LP2989AIM5.0/NOPB