Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC5209YM

MIC5209 Series 500 mA ADJ Output Voltage SMT Low-Noise LDO Regulator - SOIC-8
$ 1.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5209YM.

Microchip

Datasheet30 pages4 years ago

SHENGYU ELECTRONICS

element14 APAC

TME

iiiC

Inventory History

3 month trend:
+0.24%

CAD Models

Download Microchip MIC5209YM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.19
$ 0.851
Stock
756,443
718,518
Authorized Distributors
6
6
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Max Output Voltage
5 V
-
Min Output Voltage
1.25 V
-
Output Voltage
5 V
-
Output Current
500 mA
500 mA
Dropout Voltage
350 mV
350 mV
Power Supply Rejection Ratio (PSRR)
75 dB
-
Case/Package
SOIC
SOIC
Number of Pins
8
8
Min Input Voltage
2.5 V
2.5 V
Max Input Voltage
16 V
16 V

Supply Chain

Projected EOL Date2034-01-07
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 15 hours ago)

Related Parts

MicrochipMIC5209-3.3YM
MIC5209 Series 3.3 V Fixed Output 500 mA SMT Low-Noise LDO Regulator - SOIC-8
MIC5209 Series 5 V Fixed Output 500 mA SMT Low-Noise LDO Regulator - SOIC-8 T/R
MicrochipMIC5209-1.8YM
MIC5209 Series 1.8 V Fixed Output 500 mA SMT Low-Noise LDO Regulator - SOIC-8
LDO Regulator, 500 mA, 1.25 to 5 V, High PSRR, Low Iq, Adjustable Vout: Adj
Texas InstrumentsLP2989IM-5.0/NOPB
500-mA, 16-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
Texas InstrumentsLP2989AIM-3.0
Micropower/Low Noise, 500 mA Ultra Low-Dropout Regulator 8-SOIC -40 to 125

Descriptions

Descriptions of Microchip MIC5209YM provided by its distributors.

MIC5209 Series 500 mA ADJ Output Voltage SMT Low-Noise LDO Regulator - SOIC-8
75dB(120Hz) 170μA Positive Adjustable 500mA 1-Ch 1.8V-2.5V 15V-16V 600mV@500mA 499.9mA 0.05%/V SOIC-8 SMD 4.93mm × 3.94mm × 1.63mm
MIC5209 Tube Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 350muV 1.48mm 500mA -40C~125C
Dropout Voltage mV = 350 / Input Voltage Max. V = 16 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = 0 / Output Current mA = 500 / Output Voltage Max. V = 15 / Output Voltage Min. V = 1.8 / Package Type = SOIC / Packaging = Tube / Polarity = Positive
IC, ADJ LDO VOLT REG, 0.5A, 8-SOIC; Prim; Primary Input Voltage:20V; Dropout Voltage Vdo:350mV; No. of Pins:8; Output Current:500mA; Voltage Regulator Case Style:SOIC; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Accuracy %:1%; Base Number:5209; IC Generic Number:5209; Input Voltage Max:20V; Logic Function Number:5209; No. of Outputs:1; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:0.5A; Output Voltage Max:5V; Package / Case:SOIC; Supply Voltage Max:16V; Supply Voltage Min:2.5V; Termination Type:SMD; Voltage Regulator Type:Adjustable

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5209YM.