Analog Devices LT1761ES5-1.5#TRMPBF

LT1761 - 100mA, Low Noise, LDO Micropower Regulators in TSOT-23
$ 2.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1761ES5-1.5#TRMPBF.

Upverter

Datasheet22 pages16 years ago

Analog Devices

Component Distributors Inc.

Augswan

Farnell

Inventory History

3 month trend:
-0.76%

CAD Models

Download Analog Devices LT1761ES5-1.5#TRMPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.4
$ 2.645
Stock
111,608
119,217
Authorized Distributors
6
6
Min Input Voltage
1.8 V
1.8 V
Max Input Voltage
20 V
20 V
Polarity
Positive
Positive
Output Type
-
-
Number of Regulators
1
1
Output Voltage
1.5 V
1.5 V
Output Current
100 mA
100 mA
Dropout Voltage
300 mV
300 mV
Power Supply Rejection Ratio (PSRR)
65 dB
65 dB
Case/Package
SOT-23-5
SOT-23-5
Number of Pins
5
5

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1761ES5-1.5#TRMPBF.

Related Parts

Texas InstrumentsTPS72115DBVR
150-mA, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTPS72118DBVR
150-mA, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTPS72116DBVR
150-mA, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
MicrochipMIC5233YM5-TR
MIC5233 Series 36 V 100 mA Adjustable SMT Low Dropout Regulator - SOT-23-5
MIC5233 Series 5 V 100 mA Fixed Surface Mount Low Dropout Regulator - SOT-23-5
MIC5233 Series 3.3 V 100 mA Fixed Surface Mount Low Dropout Regulator - SOT-23-5
Texas InstrumentsTPS72118MDBVREP
Enhanced product, low input voltage, cap-free, 150-mA low-dropout linear regular 5-SOT-23 -55 to 125
MIC5203 Series 3.3 V Fixed Output 80 mA SMT Low Dropout Regulator - SOT-23-5
Texas InstrumentsTPS731125MDBVREP
LDO Regulator Pos 2.5V 0.15A 5-Pin SOT-23 T/R
Analog DevicesADP3309ARTZ-3.3-R7
LDO Regulator Pos 3.3V 0.1A 5-Pin SOT-23 T/R / IC REG LDO 3.3V 0.1A SOT23-5
Analog DevicesADP3309ARTZ-2.5RL7
anyCAP 100 mA Low Dropout Linear Regulator | IC REG LINEAR 2.5V 100MA SOT23-5
Analog DevicesADP3309ARTZ-3REEL7
Contains Lead Positive GULL WING Not Qualified Linear Voltage Regulator IC 60dB 85C 100mA 2.9mm

Descriptions

Descriptions of Analog Devices LT1761ES5-1.5#TRMPBF provided by its distributors.

LT1761 - 100mA, Low Noise, LDO Micropower Regulators in TSOT-23
LDO Regulator Pos 1.5V 0.1A 5-Pin TSOT-23 T/R
Fixed Positive LDO Regulator, 1.5V, 0.45V Dropout, BIPolar, PDSO5
IC REG LIN 1.5V 100MA TSOT23-5
100mA, L N, LDO uP Regs in TSO
LDO REG, 100MA, LN, 1.5V, TSOT23-5; Primary Input Voltage:2.5V; Output Voltage Fixed:1.5V; Dropout Voltage Vdo:300mV; No. of Pins:5; Output Current:100mA; Voltage Regulator Case Style:SOT-23; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:1761; Input Voltage Max:20V; No. of Outputs:1; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:0.1A; Output Voltage:1.5V; Output Voltage Max:1.5V; Package / Case:SOT-23; Supply Voltage Max:20V; Supply Voltage Min:2.5V; Termination Type:SMD; Voltage Regulator Type:LDO Fixed Positive

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1761ES515TRMPBF