Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC5203-3.3YM5-TR

MIC5203 Series 3.3 V Fixed Output 80 mA SMT Low Dropout Regulator - SOT-23-5
$ 0.432
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5203-3.3YM5-TR.

SHENGYU ELECTRONICS

Datasheet10 pages16 years ago

Microchip

Future Electronics

TME

Inventory History

3 month trend:
+784%

CAD Models

Download Microchip MIC5203-3.3YM5-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.432
$ 0.252
Stock
1,044,988
454,149
Authorized Distributors
6
1
Min Input Voltage
2.5 V
-
Max Input Voltage
16 V
-
Polarity
Positive
-
Output Type
Fixed
-
Number of Regulators
1
-
Output Voltage
3.3 V
3.3 V
Output Current
80 mA
-
Dropout Voltage
300 mV
-
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOT-23-5
SOT-23
Number of Pins
5
-

Supply Chain

Projected EOL Date2034-03-31
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

LDO, 0.3VDO, 0.08A, 5V, 4%, 5SOT23; Primary Input Voltage:16V; Output Voltage Fi
STMicroelectronicsLD2981CM33TR
LD2981 Series 100 mA 3.3 V Fixed Output LDO Regulator with Inhibit - SOT-23-5
Texas InstrumentsTPS76933QDBVRQ1
Automotive, 100mA 10V low-IQ low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
STMicroelectronicsLD2981CM50TR
LD2981 Series 100 mA 5 V Fixed Output LDO Regulator with Inhibit - SOT-23-5
STMicroelectronicsLD2981CM30TR
Fixed LDO Voltage Regulator, 2.5V to 16V, 180mV drop, 3V/100mA out, SOT-23-5
Texas InstrumentsTPS76925DBVR
100-mA, 10-V, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125

Descriptions

Descriptions of Microchip MIC5203-3.3YM5-TR provided by its distributors.

MIC5203 Series 3.3 V Fixed Output 80 mA SMT Low Dropout Regulator - SOT-23-5
60dB 750μA positive electrode Fixed 80mA 1 3.3V 2.5V 3.3V 16V 600mV@ 80mA 0.3% 0.3% SOT-23-5 SMD mount 2.9mm*1.6mm*1.1mm
MIC5203 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 300mV 1.1mm 80mA -40C~125C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5203-3.3 YM5-TR
  • MIC5203-3.3YM5 TR
  • MIC5203-3.3YM5-TR??
  • MIC5203-3.3YM5TR