Texas Instruments TPS72115DBVR

150-mA, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
$ 0.882
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS72115DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet15 pages18 years ago

Augswan

Newark

iiiC

Jameco (USA)

Inventory History

3 month trend:
-4.43%

CAD Models

Download Texas Instruments TPS72115DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.882
$ 1.09
$ 1.09
Stock
3,506,673
563,639
563,639
Authorized Distributors
3
4
4
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
1.5 V
1.5 V
1.5 V
Min Output Voltage
1.5 V
1.5 V
1.5 V
Output Voltage
1.5 V
1.5 V
1.5 V
Output Current
150 mA
150 mA
150 mA
Dropout Voltage
150 mV
150 mV
150 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Min Input Voltage
1.8 V
1.8 V
1.8 V
Max Input Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS72115DBVR.

Related Parts

Texas InstrumentsTPS72116DBVR
150-mA, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTPS72118DBVR
150-mA, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTPS731125DBVR
LDO Regulator Pos 2.5V 0.15A 5-Pin SOT-23 T/R
MicrochipMIC5233YM5-TR
MIC5233 Series 36 V 100 mA Adjustable SMT Low Dropout Regulator - SOT-23-5
MIC5233 Series 5 V 100 mA Fixed Surface Mount Low Dropout Regulator - SOT-23-5
MIC5233 Series 3.3 V 100 mA Fixed Surface Mount Low Dropout Regulator - SOT-23-5

Descriptions

Descriptions of Texas Instruments TPS72115DBVR provided by its distributors.

150-mA, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
LDO Regulator Pos 1.5V 0.15A 5-Pin SOT-23 T/R
IC, LDO VOLT REG, 1.5V, 150mA, 5-SOT-23
IC REG LINEAR 1.5V 150MA SOT23-5
CAP FREE, LOW-NOISE, LOW INPUT VOLTAGE, 150MA LDO<AZ
1.5 V FIXED POSITIVE LDO REGULATOR PDSO5
48dB(100Hz) 120μA positive electrode Fixed 150mA 1 1.5V 1.8V 1.5V 5.5V 240mV@ 150mA 0.5mV 0.09%/V SOT-23-5 SMD mount,glue mount 2.9mm*1.6mm*1.15mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.