Microchip MIC5233YM5-TR

MIC5233 Series 36 V 100 mA Adjustable SMT Low Dropout Regulator - SOT-23-5
$ 1.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5233YM5-TR.

Upverter

Datasheet20 pages8 years ago

SHENGYU ELECTRONICS

Microchip

Geoflip

Future Electronics

Inventory History

3 month trend:
-67.05%

CAD Models

Download Microchip MIC5233YM5-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-12-28
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 16 hours ago)

Related Parts

MIC5233 Series 5 V 100 mA Fixed Surface Mount Low Dropout Regulator - SOT-23-5
MIC5233 Series 3.3 V 100 mA Fixed Surface Mount Low Dropout Regulator - SOT-23-5
High Input Voltage - Low IQ μCap LDO Regulator - 3.0V - -40°C-125°C - 5LD SOT-23 Package
Texas InstrumentsTPS76915DBVR
100-mA, 10-V, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTPS72115DBVR
150-mA, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTPS78915DBVR
100-mA, 10-V, low-IQ, low-dropout voltage regulator with bypass & enable 5-SOT-23 -40 to 125

Descriptions

Descriptions of Microchip MIC5233YM5-TR provided by its distributors.

MIC5233 Series 36 V 100 mA Adjustable SMT Low Dropout Regulator - SOT-23-5
LDO Voltage Regulator, Adjustable, 2.3 to 36V in, 270mV Drop, 1.24 to 20V / 0.1A Out, SOT-23-5
100mA Adjustable 1.24V~20V Positive 36V SOT-23-5 Linear Voltage Regulators (LDO) ROHS
LDO, 0.27VDO, 0.1A, ADJ, 2%, 5SOT23; Output Type: Adjustable; Input Voltage Min: 2.3V; Input Voltage Max: 36V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 1.24V; Adjustable Output Voltage Max: 20V; Output Current: 100mA; Dropout Voltage Vdo: 270mV; LDO Regulator Case Style: SOT-23; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Operating Temperature Range: -40°C to +125°C; Output Voltage Adjustable Range: 1.24V to 20V; Output Voltage Max: 20V; Output Voltage Min: 1.24V; Primary Input Voltage: 36V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5233-YM5-TR
  • MIC5233YM5 TR
  • MIC5233YM5-T/R
  • MIC5233YM5TR
  • MIC5233YM5TR.