Analog Devices ADP3309ARTZ-3.3-R7

LDO Regulator Pos 3.3V 0.1A 5-Pin SOT-23 T/R / IC REG LDO 3.3V 0.1A SOT23-5
$ 2.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP3309ARTZ-3.3-R7.

HQonline

Datasheet12 pages19 years ago

Analog Devices

element14 APAC

Newark

iiiC

Inventory History

3 month trend:
-34.80%

CAD Models

Download Analog Devices ADP3309ARTZ-3.3-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.01
$ 1.06
Stock
249,432
277,382
Authorized Distributors
6
1
Case/Package
SOT-23-5
SOT-23
Number of Pins
5
5
Number of Outputs
1
-
Max Output Current
100 mA
-
Min Input Voltage
2.8 V
-
Max Input Voltage
12 V
-
Min Output Voltage
2.5 V
-
Max Output Voltage
3.6 V
-
Accuracy
1.2 %
-
Dropout Voltage
120 mV
-
Power Supply Rejection Ratio (PSRR)
60 dB
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsTPS76928DBVT
100-mA, 10-V, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTPS76930QDBVRQ1
Automotive, 100mA 10V low-IQ low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTPS78928DBVT
100-mA, 10-V, low-IQ, low-dropout voltage regulator with bypass & enable 5-SOT-23 -40 to 125
Analog DevicesMAX1725EUK+T
LDO Regulator Pos 1.5V to 5V 0.08A 5-Pin SOT-23 T/R / IC REG LDO ADJ 20MA SOT23-5

Descriptions

Descriptions of Analog Devices ADP3309ARTZ-3.3-R7 provided by its distributors.

LDO Regulator Pos 3.3V 0.1A 5-Pin SOT-23 T/R / IC REG LDO 3.3V 0.1A SOT23-5
Fixed Positive LDO Regulator, 3.3V, 0.25V Dropout, BIPolar, PDSO5
anyCAP® 100 mA Low Dropout Linear Regulator
IC REG LINEAR 3.3V 100MA SOT23-5
Ldo, Fixed, 3.3V, 0.1A, Sot-23, 85Deg C; Output Type:Fixed; Input Voltage Min:2.8V; Input Voltage Max:12V; No. Of Outputs:-; Output Voltage - Nom:3.3V; Output Voltage Min:-; Output Voltage Max:-; Polarity:-; Max Output Current:100Ma Rohs Compliant: Yes |Analog Devices, Inc. ADP3309ARTZ-3.3-R7
ANYCAPTM 100MA LDO LINEAR REGULATOR; Output Type: Fixed; Input Voltage Min: 2.8V; Input Voltage Max: 12V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 100mA; Dropout Voltage Vdo: 120mV; LDO Regulator Case Style: SOT-23; No. of Pins: 5Pins; Operating Temperature Min: -20°C; Operating Temperature Max: 85°C; Product Range: 3.3V 100mA LDO Voltage Regulators; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (07-Jul-2017); Output Voltage Fixed: 3.3V; Output Voltage Nom.: 3.3V; Primary Input Voltage: 12V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP3309ARTZ-3.3-R7 .
  • ADP3309ARTZ-3.3R7
  • ADP3309ARTZ-33-R7
  • ADP3309ARTZ3.3R7
  • ADP3309ARTZ33R7