Texas Instruments TPS72116DBVR

150-mA, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
$ 0.795
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS72116DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet15 pages18 years ago

Augswan

iiiC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS72116DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.795
$ 1.016
Stock
1,466,136
6,939,673
Authorized Distributors
2
5
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
1.6 V
1.6 V
Min Output Voltage
1.6 V
1.6 V
Output Voltage
1.6 V
1.6 V
Output Current
150 mA
150 mA
Dropout Voltage
150 mV
150 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Min Input Voltage
1.8 V
1.8 V
Max Input Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS72116DBVR.

Related Parts

Texas InstrumentsTPS72115DBVR
150-mA, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTPS72118DBVR
150-mA, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTPS72118DBVTG4
150-mA, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
MicrochipMIC5233YM5-TR
MIC5233 Series 36 V 100 mA Adjustable SMT Low Dropout Regulator - SOT-23-5
MIC5233 Series 5 V 100 mA Fixed Surface Mount Low Dropout Regulator - SOT-23-5
MIC5233 Series 3.3 V 100 mA Fixed Surface Mount Low Dropout Regulator - SOT-23-5

Descriptions

Descriptions of Texas Instruments TPS72116DBVR provided by its distributors.

150-mA, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
48dB(100Hz) 120μA positive electrode Fixed 150mA 1 1.6V 1.8V 1.6V 5.5V 240mV@ 150mA 0.5mV 0.09%/V SOT-23-5 SMD mount,glue mount 2.9mm*1.6mm*1.15mm
TPS72116 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 150mV 1.45mm 100mA 555mW
Single Channel LDO Voltage Regulator; Dropout Voltage, Vdo:150mV; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; Output Current:150mA; Input Voltage Primary Max:5.5V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.