Analog Devices LT1244CS8#PBF

Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO8
$ 4.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1244CS8#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

SHENGYU ELECTRONICS

Linear Technology

Jameco

Inventory History

3 month trend:
-5.23%

CAD Models

Download Analog Devices LT1244CS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.48
$ 5.04
$ 5.04
Stock
123,316
132,832
132,832
Authorized Distributors
6
6
6
Topology
-
-
-
Output Voltage
5 V
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
-
-
-
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

UC3845B Series 36 V 275 kHz High Performance Current Mode Controller - SOIC-8
UC2843B Series 30 V 275 kHz High Performance Current Mode Controller - SOIC-8
UC3845B Series 275 KHz 25 V High Performance Current Mode Controller - SOIC-8
Texas InstrumentsUC3842AD8
30-V, 1A, 500KHz current mode PWM controller with 16V/10V UVLO 100% duty cycle, 0°C to 70°C 8-SOIC 0 to 70
Texas InstrumentsTPS5430DDA
5.5V to 36V Input, 3A, 500kHz Step-Down Converter 8-SO PowerPAD 0 to 0
Texas InstrumentsTPS5450DDAR
5.5V to 36V Input, 5A, 500kHz Step Down Converter 8-SO PowerPAD -40 to 125
UC3842B Series 30 V 275 kHz High Performance Current Mode Controller - SOIC-8
UC3844B Series 36 V 275 kHz High Performance Current Mode Controller - SOIC-8
UC3843B Series 30 V 275 kHz High Performance Current Mode Controller - SOIC-8
Texas InstrumentsTPS5430DDAR
5.5V to 36V Input, 3A, 500kHz Step-Down Converter 8-SO PowerPAD -40 to 125
Texas InstrumentsTPS40200DR
TPS40200 Buck Tape & Reel (TR) e4 DC to DC switching controller 3A 3A 72.603129mg 46.8V

Descriptions

Descriptions of Analog Devices LT1244CS8#PBF provided by its distributors.

Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO8
Current Mode PWM Controller 1A 500kHz 8-Pin SOIC N Tube
High Speed Current Mode Pulse Width Modulators
500kHz 10V~25V SOP-8 AC-DC Controllers & Regulators ROHS
PWM CONTROLLER, SMD, SOIC8, 1244
IC REG CTRLR BUCK ISO CM 8-SOIC
PWM CONTROLLER, SMD, SOIC8, 1244; Input Voltage:15V; Output Voltage:5V; Output Current:200mA; Frequency:500kHz; Power Dissipation Pd:1W; Supply Voltage Range:12V to 25V; Digital IC Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +100°C; SVHC:No SVHC (20-Jun-2011); Base Number:1244; Controller Type:PWM; Operating Temperature Max:100°C; Operating Temperature Min:0°C; Output Current Max:1A; Output Energy per Cycle:5µJ; Output Type:Voltage; Package / Case:SOIC; Power Dissipation Pd:1W; Supply Voltage Max:25V; Supply Voltage Min:12V; Termination Type:SMD; Voltage Vcc:25V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1244CS8-PBF
  • LT1244CS8PBF