Texas Instruments UC3842AD8

Texas Instruments Current Mode PWM Controller, 8-Pin, SOIC Package, SMD, Max 500 kHz
$ 0.869
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC3842AD8.

Texas Instruments

Datasheet30 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet3 pages29 years ago

Newark

Farnell

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-8.14%

CAD Models

Download Texas Instruments UC3842AD8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.869
$ 0.456
$ 0.456
Stock
353,569
365,840
365,840
Authorized Distributors
2
4
4
Topology
Boost, Buck, Buck-Boost, Flyback
Boost, Buck, Buck-Boost, Flyback
Boost, Buck, Buck-Boost, Flyback
Output Voltage
5 V
15 V
15 V
Min Input Voltage
-
-
-
Max Input Voltage
25 V
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS62160DSGT
Conv DC-DC 3V to 17V Synchronous Step Down Single-Out 0.9V to 6V 1A 8-Pin WSON EP T/R
Texas InstrumentsTPS62160DSGR
Buck Converter Adjustable 2.25MHz 1Ch 6V 900mV 17V 3V WSON-8 SMD, Adhesive Mount 800μm(H)
Texas InstrumentsTPS62163DSGR
Switching Regulator, Current-mode, 1A, 2250kHz Switching Freq-Max, PDSO8
Buck No 200KHz Transistor Driver 1 20V(Max) 16V 4.5V SOIC-8 SMD mount,glue mount 1.5mm(height)
Current Mode PWM Controller -0.3V to 20V 800mA 100kHz 7-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments UC3842AD8 provided by its distributors.

Texas Instruments Current Mode PWM Controller, 8-Pin, SOIC Package, SMD, Max 500 kHz
PWM CONTROLLER, 500KHZ, 10V-30V, SOIC-8; Input Voltage:25V; Output Voltage:13.5V; Output Current:1A; Supply Voltage Min:10V; Supply Voltage Max:30V; Controller IC Case Style:SOIC; No. of Pins:8Pins; Frequency:500kHz; Ope
PWM CONTROLLER, SMD, 3842, SOIC8; Controller Type:PWM; Voltage, Input Max:25V; Output Current Max:1A; Output Type:Totem Pole; Input Current:11mA; Output Energy per Cycle:5µJ; Frequency:500kHz; Power Dissipation:1W; Voltage, Supply

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UC3842AD8 .
  • UC3842AD8.
  • UC3842AD8..