Texas Instruments TPS5430DDA

5.5V to 36V Input, 3A, 500kHz Step-Down Converter 8-SO PowerPAD 0 to 0
$ 3.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS5430DDA.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet38 pages11 years ago
Datasheet23 pages13 years ago
Datasheet33 pages13 years ago
Technical Drawing2 pages14 years ago
Datasheet28 pages15 years ago
Datasheet27 pages18 years ago
Datasheet16 pages20 years ago

element14 APAC

Upverter

Newark

iiiC

Inventory History

3 month trend:
-66.29%

CAD Models

Download Texas Instruments TPS5430DDA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.126
$ 3.071
$ 3.071
Stock
719,779
2,590,644
2,590,644
Authorized Distributors
3
0
0
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
3 A
3 A
3 A
Switching Frequency
500 kHz
500 kHz
500 kHz
Min Input Voltage
5.5 V
5.5 V
5.5 V
Max Input Voltage
36 V
36 V
36 V
Min Output Voltage
1.22 V
1.22 V
1.22 V
Max Output Voltage
31 V
31 V
31 V
Efficiency
95 %
95 %
95 %
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Related Parts

Texas InstrumentsTPS5431DDA
5.5V to 23V Input, 3A, 500kHz Step-Down Converter 8-SO PowerPAD -40 to 125
Texas InstrumentsLM22676MRE-ADJ/NOPB
SIMPLE SWITCHER® 4.5V to 42V, 3A Step-Down Regulator with Precision Enable 8-SO PowerPAD -40 to 125
Texas InstrumentsLM22676MR-ADJ/NOPB
SIMPLE SWITCHER® 4.5V to 42V, 3A Step-Down Regulator with Precision Enable 8-SO PowerPAD -40 to 125
Buck Converter, Switching Regulator, 1-Channel

Descriptions

Descriptions of Texas Instruments TPS5430DDA provided by its distributors.

5.5V to 36V Input, 3A, 500kHz Step-Down Converter 8-SO PowerPAD 0 to 0
Switching Regulator, Voltage-mode, 3A, 500kHz Switching Freq-Max, PDSO8
Conv DC-DC 5.5V to 36V Step Down Single-Out 1.22V to 31V 3A 8-Pin HSOIC EP Tube
Texas Instruments Buck Converter, Max Out 31V 3A, Adjustable
IC REG BUCK ADJUSTABLE 3A 8-PIN HSOIC EP
TPS5430 Tube Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 2days ago) DC to DC switching regulator 12V 3.9mm 3A 500kHz
DC-DC CONV, BUCK, 500KHZ, SO POWERPAD-8; Topology: Buck (Step Down); Input Voltage Min: 5.5V; Input Voltage Max: 36V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: SOIC; No. of Pins: 8Pins; Output Current: 3A; Output Voltage Min: 1.22V; Output Voltage Max: 31V; Switching Frequency: 500kHz; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Operating Temperature Min: -40°C; Primary Input Voltage: 36V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS5430DDA .
  • TPS5430DDA.
  • TPS5430DDA..