onsemi UC3842BD1G

UC3842B Series 30 V 275 kHz High Performance Current Mode Controller - SOIC-8
$ 0.313
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi UC3842BD1G.

Upverter

Technical Drawing2 pages3 years ago
Datasheet25 pages4 years ago

Newark

IHS

onsemi

element14 APAC

Inventory History

3 month trend:
-1.19%

CAD Models

Download onsemi UC3842BD1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.313
$ 0.314
$ 0.314
Stock
559,223
8,246,245
8,246,245
Authorized Distributors
6
6
6
Topology
Buck-Boost
Buck-Boost
Buck-Boost
Output Voltage
-
5.05 V
5.05 V
Min Input Voltage
12 V
12 V
12 V
Max Input Voltage
25 V
25 V
25 V
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
500 kHz
500 kHz
500 kHz
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusEOL (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 days ago)

Related Parts

UC3845B Series 275 KHz 25 V High Performance Current Mode Controller - SOIC-8
UC3843B Series 30 V 275 kHz High Performance Current Mode Controller - SOIC-8
UC2845B Series 36 V 275 kHz High Performance Current Mode Controller - SOIC-8

Descriptions

Descriptions of onsemi UC3842BD1G provided by its distributors.

UC3842B Series 30 V 275 kHz High Performance Current Mode Controller - SOIC-8
UC3842BD1G, PWM CURRENT MODE CONTROLLER, 1 A, 500 KHZ, 15 V, 8-PIN SOIC
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO8
UC384*B Boost Flyback Tube e3 DC to DC switching controller 50ns 17mA 1.5mm 13.4V
Off-Line Controllers 52kHz 1A Current PWM w/96% Duty Cycle Max
500kHz 10V~30V SOIC-8 AC-DC Controllers and Regulators ROHS
Current Mode PWM Controller 1A 500kHz 8-Pin SOIC N Rail
PWM CNTRL, 30V, 250KHZ, 5VREF, 8SOIC; Input Voltage: -; Output Voltage: 13.4V; Output Current: 1A; Supply Voltage Min: 12V; Supply Voltage Max: 25V; Controller IC Ca; Available until stocks are exhausted Alternative available
IC REG CTRLR BST FLYBK ISO 8SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • UC3842BD1G.