Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi UC3844BD1G

UC3844B Series 36 V 275 kHz High Performance Current Mode Controller - SOIC-8
$ 0.245
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi UC3844BD1G.

Upverter

Datasheet22 pages13 years ago

Newark

IHS

onsemi

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi UC3844BD1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.245
$ 0.308
$ 0.308
Stock
263,261
3,192,853
3,192,853
Authorized Distributors
6
6
6
Topology
Boost, Flyback
Flyback
Flyback
Output Voltage
-
-
-
Min Input Voltage
12 V
12 V
12 V
Max Input Voltage
25 V
25 V
25 V
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 4 hours ago)
LTB Date2023-03-30
LTD Date2023-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 hours ago)

Related Parts

UC2843B Series 30 V 275 kHz High Performance Current Mode Controller - SOIC-8
Current Mode PWM Controller 1A 500kHz 8-Pin SOIC N T/R / IC REG CTRLR BOOST/FLYBACK 8SOIC
UC3843B Series 30 V 275 kHz High Performance Current Mode Controller - SOIC-8

Descriptions

Descriptions of onsemi UC3844BD1G provided by its distributors.

UC3844B Series 36 V 275 kHz High Performance Current Mode Controller - SOIC-8
onsemi current modePWMControllers, 8Pin, SOICencapsulation, surface mount, Highest500 kHz
IC, CURRENT MODE CNTRL, 25V, SOIC-8; Input Voltage: -; Output Voltage: 13.5V; Output Current: 1A; Supply Voltage Min: 12V; Supply Voltage Max: 25V; Controller IC Cas; Available until stocks are exhausted Alternative available
Topology = Flyback / Topology = Step-Up / Topology = Step-Down / Outputs = 1 / Output Voltage V = 5 / Output Current A = 1 / Switching Frequency kHz = 52 / Supply Voltage Max. V = 25 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tube / Length mm = 5 / Width mm = 4 / Height mm = 1.75 / Reflow Temperature Max. °C = 260
The UC3844B UC3845B series are high performance fixed frequency current mode controllers. They are specifically designed for Off-Line and dc-to-dc converter applications offering the designer a cost-effective solution with minimal external components. These integrated circuits feature an oscillator a temperature compensated reference high gain error amplifier current sensing comparator and a high current totem pole output ideally suited for driving a power MOSFET. Also included are protective

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • UC3844BD1G.