Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi UC3843BD1G

UC3843B Series 30 V 275 kHz High Performance Current Mode Controller - SOIC-8
$ 0.303
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi UC3843BD1G.

Upverter

Datasheet25 pages5 years ago

IHS

Newark

onsemi

TME

Inventory History

3 month trend:
+0.16%

CAD Models

Download onsemi UC3843BD1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.303
$ 0.276
$ 0.276
Stock
1,143,590
5,644,239
5,644,239
Authorized Distributors
6
6
6
Topology
Buck-Boost
Buck-Boost
Buck-Boost
Output Voltage
13.4 V
5 V
5 V
Min Input Voltage
12 V
12 V
12 V
Max Input Voltage
25 V
25 V
25 V
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
500 kHz
500 kHz
500 kHz
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusNRND (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE, NOT REC (Last Updated: 6 days ago)

Related Parts

onsemi current modePWMControllers, 8Pin, SOICencapsulation, surface mount, Highest500 kHz
Boost,Flyback No Up~500KHz Transistor Driver 1 5.1V 4.9V SOIC-8 SMD mount 5mm*4mm*1.5mm
UC2843B Series 30 V 275 kHz High Performance Current Mode Controller - SOIC-8

Descriptions

Descriptions of onsemi UC3843BD1G provided by its distributors.

UC3843B Series 30 V 275 kHz High Performance Current Mode Controller - SOIC-8
onsemi current modePWMControllers, 8Pin, SOICencapsulation, surface mount, Highest500 kHz
Current Mode Pwm Controller, 25V, 8-Soic; Supply Voltage Min:12V; Supply Voltage Max:25V; Ic Case/Package:Soic; No. Of Pins:8Pins; Ic Mounting:Surface Mount; Operating Temperature Min:0°C; Operating Temperature Max:70°C Rohs Compliant: Yes |Onsemi UC3843BD1G.
Topology = Flyback / Topology = Step-Up / Outputs = 1 / Output Voltage V = 5 / Output Current A = 1 / Switching Frequency kHz = 52 / Supply Voltage Max. V = 30 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tube / Length mm = 5 / Width mm = 4 / Height mm = 1.75 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • UC3843BD1G.