Analog Devices MAX4659ESA+T

MAX4659 Series SPDT 20 V 25 Ohm Surface Mount Analog Switch - SOIC-8
$ 5.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4659ESA+T.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

ShanghaiCT

Future Electronics

iiiC

Inventory History

3 month trend:
+24.20%

CAD Models

Download Analog Devices MAX4659ESA+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 11 hours ago)

Related Parts

Analog DevicesMAX4655ESA+
10Ω 1 SPST(SPST)-Normally closed SOP-8 Analog Switches / Multiplexers ROHS
Analog DevicesLT1203CS8#PBF
Analog Multiplexer /Amp Single 2:1 ±15 Volt 8-Pin SOIC N
Analog DevicesDG419LDY+
DG419 Series SPDT 15 V 35 Ohm Surface Mount Analog Switch - SOIC-8
Texas InstrumentsTHS6042CD
ADSL Driver Dual 120MHz 8-Pin SOIC Tube
Texas InstrumentsXTR115UA/2K5
4-20-mA current loop transmitter with 2.5-V reference and 200-μA power 8-SOIC -40 to 85
Texas InstrumentsXTR115UA
4-20-mA current loop transmitter with 2.5-V reference and 200-μA power 8-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices MAX4659ESA+T provided by its distributors.

MAX4659 Series SPDT 20 V 25 Ohm Surface Mount Analog Switch - SOIC-8
High-Current, 25Ω, SPDT, CMOS Analog Switches
High-Current, 25Ohm, SPDT, CMO
IC SWITCH SPDT X 1 25OHM 8SOIC
1-CHANNEL SGL POLE DOUBLE THROW SWITCH PDSO8
SPDT, 1 Func, 1 Channel, CMOS, PDSO8
SPDT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX4659ESA-T
  • MAX4659ESAT