Texas Instruments TPIC1021DR

Automotive LIN physical interface 8-SOIC -40 to 125
$ 1.946
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPIC1021DR.

Texas Instruments

Datasheet18 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

Mouser

HQonline

iiiC

Inventory History

3 month trend:
-17.88%

CAD Models

Download Texas Instruments TPIC1021DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.946
$ 1.616
$ 1.616
Stock
658,465
580,937
580,937
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
1
1
Data Rate
-
20 kbps
20 kbps
Min Supply Voltage
7 V
7 V
7 V
Max Supply Voltage
27 V
27 V
27 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPIC1021DR.

Related Parts

Texas InstrumentsSN65HVDA195QDRQ1
Automotive Catalog LIN, MOST ECL, and K-Line Physical Interface 8-SOIC -40 to 125
Texas InstrumentsTPIC1021AQDRQ1
Automotive LIN physical interface 8-SOIC -40 to 125
MicrochipMCP2003-E/SN
Microchip LIN Transceiver, 2 Ch, 20kBd Max, +125°C, SOIC, LIN 1.3/2.0/2.1, SAE J2602, 8-Pin
MicrochipMCP2003A-E/SN
LINbus 6V -18V 27V 40V LIN 1.3/2.0/2.1 No 20kBd Stand Alone SOP SMD 4.9mm(L) × 3.9mm(W)
MicrochipMCP2004-E/SN
Microchip LIN Transceiver, 2 Ch, 20kBd, +125°C, SOIC, LIN 1.3/2.0/2.1, SAE J2602, 8-Pin
NXP SemiconductorsTJA1021T/10/CM,118
Interface IC LIN transceiver with integrated Vreg 20kBd, TJA1021T/10/CM,118, SOIC-8

Descriptions

Descriptions of Texas Instruments TPIC1021DR provided by its distributors.

Automotive LIN physical interface 8-SOIC -40 to 125
Voltage Regulator LINbus 7V -40V 27V 40V LIN 2.0 Yes 20kBd SOIC-8 SMD, Adhesive Mount 1.75mm H
LIN PHY INTERFACE, 20KBAUD 27V SOIC8, FULL REEL
LIN Transceiver with Integrated Vreg 20kBd Automotive 8-Pin SOIC T/R
LIN PHYSICAL INTERFACE Interface Circuit, 1-Trnsvr, PDSO8
LIN Transceivers LIN Physical Interface
LIN TRANSCEIVER, 20KBPS, SOIC-8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.