Analog Devices MAX4655ESA+

10Ω 1 SPST(SPST)-Normally closed SOP-8 Analog Switches / Multiplexers ROHS
$ 4.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4655ESA+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

ShanghaiCT

Inventory History

3 month trend:
-17.01%

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 11 hours ago)

Related Parts

Analog DevicesMAX4659ESA+T
MAX4659 Series SPDT 20 V 25 Ohm Surface Mount Analog Switch - SOIC-8
Analog DevicesLT1203CS8#PBF
Analog Multiplexer /Amp Single 2:1 ±15 Volt 8-Pin SOIC N
Analog DevicesDG419LDY+
DG419 Series SPDT 15 V 35 Ohm Surface Mount Analog Switch - SOIC-8
Texas InstrumentsTHS6042CD
ADSL Driver Dual 120MHz 8-Pin SOIC Tube
Texas InstrumentsXTR115UA/2K5
4-20-mA current loop transmitter with 2.5-V reference and 200-μA power 8-SOIC -40 to 85
Texas InstrumentsXTR115UA
4-20-mA current loop transmitter with 2.5-V reference and 200-μA power 8-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices MAX4655ESA+ provided by its distributors.

10Ω 1 SPST(SPST)-Normally closed SOP-8 Analog Switches / Multiplexers ROHS
High-Current, 10Ω, SPST, CMOS Analog Switches
Analog Switch Single SPST 8-Pin SOIC N
IC SWITCH SPST-NCX1 10OHM 8SOIC
1-CHANNEL SGL POLE SGL THROW SWITCH PDSO8
SPST; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: HSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated