Analog Devices JM38510/13301BEA

D/A Converter, 1 Func, Parallel, Word Input Loading, 0.25us Settling Time, CDIP16
$ 392.005
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices JM38510/13301BEA.

Analog Devices

Datasheet8 pages29 years ago
Official datasheet0 pages0 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 392.005
$ 138.072
$ 138.072
Stock
56,949
159,240
159,240
Authorized Distributors
2
6
6
Case/Package
-
CDIP
CDIP
Number of Pins
16
16
16
Number of Bits
-
10
10
Sampling Rate
-
-
-
Polarity
-
Bipolar, Unipolar
Bipolar, Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
16.5 V
16.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesAD561JNZ
D/A Converter, 1 Func, Parallel, Word Input Loading, 0.25us Settling Time, PDIP16
Analog DevicesAD561SD
Low Cost 10-Bit Monolithic D/A Converter
Analog DevicesAD561JD
D/A Converter, 1 Func, Parallel, Word Input Loading, 0.25us Settling Time, CDIP16
Analog DevicesMAX5480BEEE+
PARALLEL 8 BITS INPUT LOADING 0.25 us SETTLING TIME 8-BIT DAC PDSO16
Analog DevicesMAX5480BCEE
DAC 1-CH R-2R 8-bit 16-Pin QSOP
Analog DevicesMX7523JN+
200ns Parallel 5V~16V 8Bit PDIP-16 Digital To Analog Converters (DACs) ROHS

Descriptions

Descriptions of Analog Devices JM38510/13301BEA provided by its distributors.

D/A Converter, 1 Func, Parallel, Word Input Loading, 0.25us Settling Time, CDIP16
Rail/Tube JM38510 EAR99 Parallel digital to analog converter 16.5V 250ns 0.5LSB 5.08mm
Low Cost 10-Bit Monolithic D/A Converter

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • JM3851013301BEA