Analog Devices AD561SD

D/A Converter, 1 Func, Parallel, Word Input Loading, 0.25us Settling Time, CDIP16
$ 222.584
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD561SD.

Analog Devices

Datasheet8 pages29 years ago
Official datasheet0 pages0 years ago

Augswan

iiiC

Inventory History

3 month trend:
-2.11%

CAD Models

Download Analog Devices AD561SD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 222.584
$ 157.691
$ 157.691
Stock
132,162
134,953
134,953
Authorized Distributors
4
5
5
Case/Package
CDIP
CDIP
CDIP
Number of Pins
16
16
16
Number of Bits
10
10
10
Sampling Rate
-
-
-
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD561JD
D/A Converter, 1 Func, Parallel, Word Input Loading, 0.25us Settling Time, CDIP16
Analog DevicesAD561KD
IC,D/A CONVERTER,SINGLE,10-BIT,BIPOLAR,DIP,16PIN
Analog DevicesAD7524SQ
PARALLEL 8 BITS INPUT LOADING 0.5 us SETTLING TIME 8-BIT DAC CDIP16

Descriptions

Descriptions of Analog Devices AD561SD provided by its distributors.

D/A Converter, 1 Func, Parallel, Word Input Loading, 0.25us Settling Time, CDIP16
Low Cost 10-Bit Monolithic D/A Converter
DAC 1-CH R-2R 10-bit 16-Pin SBCDIP Tube
16-CDIP (0.300 7.62mm) Current - Unbuffered R-2R AD561 digital to analog converter -2V 250mus 0.5LSB 2.41mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated