Analog Devices MAX5480BEEE+

Parallel 8 Bits Input Loading 0.25 Us Settling Time 8-BIT Dac PDSO16
$ 5.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5480BEEE+.

Analog Devices

Official datasheet0 pages0 years ago

Newark

ShanghaiCT

Inventory History

3 month trend:
-7.84%

CAD Models

Download Analog Devices MAX5480BEEE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX5480BCEE
DAC 1-CH R-2R 8-bit 16-Pin QSOP
Analog DevicesMAX5480ACEE+
SSOP-16-150mil-0.635mm Digital To Analog Converters (DACs) ROHS
Analog DevicesMAX5480ACEE+T
SSOP-16-150mil-0.635mm Digital To Analog Converters (DACs) ROHS

Descriptions

Descriptions of Analog Devices MAX5480BEEE+ provided by its distributors.

PARALLEL 8 BITS INPUT LOADING 0.25 us SETTLING TIME 8-BIT DAC PDSO16
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR;
Dac, 8Bit, Qsop-16; Resolution (Bits):8Bit; Sampling Rate:-; Input Channel Type:Parallel; Supply Voltage Range:5V; Adc/Dac Case Style:Qsop; No. Of Pins:16Pins; Data Interface:Parallel; Operating Temperature Min:-40°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX5480BEEE+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX5480 BEEE+