Analog Devices AD561JD

D/A Converter, 1 Func, Parallel, Word Input Loading, 0.25us Settling Time, CDIP16
$ 160.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD561JD.

Newark

Datasheet8 pages29 years ago
Datasheet9 pages29 years ago
Datasheet9 pages29 years ago

Analog Devices

Augswan

Sierra IC

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD561JD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 160.4
$ 70.02
$ 70.02
Stock
213,141
160,656
160,656
Authorized Distributors
6
6
6
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Number of Bits
10
10
10
Sampling Rate
-
-
-
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
16.5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD561SD
D/A Converter, 1 Func, Parallel, Word Input Loading, 0.25us Settling Time, CDIP16
Analog DevicesAD561KD
IC,D/A CONVERTER,SINGLE,10-BIT,BIPOLAR,DIP,16PIN
Analog DevicesAD7524SQ
PARALLEL 8 BITS INPUT LOADING 0.5 us SETTLING TIME 8-BIT DAC CDIP16

Descriptions

Descriptions of Analog Devices AD561JD provided by its distributors.

D/A Converter, 1 Func, Parallel, Word Input Loading, 0.25us Settling Time, CDIP16
DAC 1-CH R-2R 10-bit 16-Pin SBCDIP Tube
4.5V~16.5V -10.8V~16.5V 10bit 1-Ch 10-Parallel 4.5V~16.5V R-2R CDIP-16 TH 20.32mm × 7.37mm × 2.41mm
IC DAC 10BIT 5-15V IN MONO 16DIP
IC, DAC, 10BIT, DIP-16; Resolution (Bits):10; Input Channel Type:Parallel; Data Interface:Parallel; Digital IC Case Style:DIP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Interface Type:Serial ;RoHS Compliant: No

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated