Analog Devices AD561JNZ

D/A Converter, 1 Func, Parallel, Word Input Loading, 0.25us Settling Time, PDIP16
$ 70.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD561JNZ.

Newark

Datasheet8 pages29 years ago
Datasheet9 pages29 years ago
Datasheet9 pages29 years ago

Analog Devices

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-80.17%

CAD Models

Download Analog Devices AD561JNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 70.02
$ 160.431
$ 160.431
Stock
145,307
209,648
209,648
Authorized Distributors
6
5
5
Case/Package
PDIP
CDIP
CDIP
Number of Pins
16
16
16
Number of Bits
10
10
10
Sampling Rate
-
-
-
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
16.5 V
16.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD7243BNZ
Digital to Analog Converter 1-Channel R-2R 12-bit 16-Pin PDIP N
Analog DevicesAD7545GLNZ
CMOS 12-Bit Buffered Multiplying DAC With Onboard Data Latches
Analog DevicesAD7545LNZ
CMOS 12-Bit Buffered Multiplying DAC With Onboard Data Latches
Texas InstrumentsDAC0800LCN/NOPB
IC CONVERTER D/A 8BIT 16-DIP / DAC 1-CH Current Steering 8-bit 16-Pin PDIP Tube
Texas InstrumentsDAC0808LCN/NOPB
Texas Instruments 8-bit DAC, Single Channel, Parallel Interface, 16-Pin, Single Output
Texas InstrumentsDAC0808LCN
PARALLEL 8 BITS INPUT LOADING 0.15 us SETTLING TIME 8-BIT DAC PDIP16

Descriptions

Descriptions of Analog Devices AD561JNZ provided by its distributors.

D/A Converter, 1 Func, Parallel, Word Input Loading, 0.25us Settling Time, PDIP16
250ns Parallel 4.5V~16.5V 10Bit PDIP-16 Digital To Analog Converters (DACs) ROHS
Low Cost 10-Bit Monolithic D/A Converter
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated