Analog Devices MAX5480BCEE

DAC 1-CH R-2R 8-bit 16-Pin QSOP
$ 1.96

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5480BCEE.

_legacy Avnet

Datasheet6 pages28 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX5480BCEE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.96
$ 5.07
$ 5.07
Stock
186,858
283,014
283,014
Authorized Distributors
1
6
6
Case/Package
QSOP
QSOP
QSOP
Number of Pins
16
16
16
Number of Bits
8
8
8
Settling Time
250 ns
250 ns
250 ns
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Polarity
-
Unipolar
Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
5 V
5 V
5 V

Related Parts

Analog DevicesMAX5480BEEE+
PARALLEL 8 BITS INPUT LOADING 0.25 us SETTLING TIME 8-BIT DAC PDSO16
Analog DevicesMAX5480ACEE+
SSOP-16-150mil-0.635mm Digital To Analog Converters (DACs) ROHS
Analog DevicesMAX5480ACEE+T
SSOP-16-150mil-0.635mm Digital To Analog Converters (DACs) ROHS

Descriptions

Descriptions of Analog Devices MAX5480BCEE provided by its distributors.

DAC 1-CH R-2R 8-bit 16-Pin QSOP
DUAL 8-BIT VOLTAGE-OUT DAC
IC DAC 8BIT V OR A-OUT 16QSOP
IC DAC PARALLEL 8BIT 16-QSOP
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated