Analog Devices AMP02FS

High Accuracy 8-Pin Instrumentation Amplifier | IC INST AMP 1 CIRCUIT 16SOIC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AMP02FS.

Analog Devices

Datasheet12 pages23 years ago

Augswan

iiiC

CAD Models

Download Analog Devices AMP02FS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.38
$ 11.38
Stock
144,681
9,578,556
9,578,556
Authorized Distributors
0
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Circuits
1
1
1
Slew Rate
6 V/µs
0.06 V/µs
0.06 V/µs
Gain Bandwidth Product
-
1 MHz
1 MHz
Input Offset Voltage (Vos)
200 µV
50 µV
50 µV
Power Supply Rejection Ratio (PSRR)
75 dB
-
-
Common Mode Rejection Ratio
115 dB
110 dB
110 dB
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
36 V
36 V
Operating Supply Current
5 mA
2.2 mA
2.2 mA

Related Parts

Texas InstrumentsLMP7707MA/NOPB
Op Amp Single Precision Amplifier R-R I/O ±6V/12V 8-Pin SOIC Tube
Texas InstrumentsLMP7707MAX/NOPB
Op Amp Single Precision Amplifier R-R I/O ±6V/12V 8-Pin SOIC T/R
MCP6N11 Series Single Channel 500 KHz 5.5 V Instrumentation Amplifier - SOIC-8
MicrochipMCP6021-E/SN
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
MicrochipMCP6023-E/SN
MCP6023 Series 5.5 V 10 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-8
Texas InstrumentsINA155UA
Texas Instruments INA155UA Linear IC Op-amp buffer amplifier tube component

Descriptions

Descriptions of Analog Devices AMP02FS provided by its distributors.

High Accuracy 8-Pin Instrumentation Amplifier | IC INST AMP 1 CIRCUIT 16SOIC
Non-RoHS Compliant EAR99 AMP02 Tube op amp amplifier circuit 2.65mm 6mA 200muV 75dB
Instrumentation Amplifier, 1 Func, 350uV Offset-Max, 1.2MHz Band Width, PDSO16
SP Amp INSTR Amp Single ±18V 16-Pin SOIC W Tube
The AMP-02 is the first precision instrumentation amplifier available in an 8-pin package. Gain of the AMP-02 is set by a single external resistor, and can range from 1 to 10,000. No gain set resistor is required for unity gain. The AMP-02 includes an input protection network that allows the inputs to be taken 60V beyond either supply rail without damaging the device. Laser trimming reduces the input offset voltage to under 100 µV. Output offset voltage is below 4 mV and gain accuracy is better than 0.5% for gain of 1000. PMI's proprietary thin-film resistor process keeps the gain temperature coefficient under 50 ppm/°C. Due to the AMP-02's design, its bandwidth remains very high over a wide range of gain. Slew rate is over 4V/µS making the AMP-02 ideal for fast data acquisition systems. A reference pin is provided to allow the output to be referenced to an external DC level. This pin may be used for offset correction or level shifting as required. In the 8-pin package, sense is internally connected to the output. For an instrumentation amplifier with the highest precision, consult the AMP-01 data sheet.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AMP-02FS