Texas Instruments LMP7707MA/NOPB

Op Amp Single Precision Amplifier R-R I/O ±6V/12V 8-Pin SOIC Tube
$ 2.367
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMP7707MA/NOPB.

Farnell

Datasheet40 pages11 years ago
Datasheet41 pages10 years ago

Texas Instruments

element14

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-0.25%

CAD Models

Download Texas Instruments LMP7707MA/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.367
$ 1.67
Stock
312,052
419,076
Authorized Distributors
4
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
5.1 V/µs
5.9 V/µs
Gain Bandwidth Product
14 MHz
14 MHz
Input Offset Voltage (Vos)
200 µV
200 µV
Power Supply Rejection Ratio (PSRR)
86 dB
86 dB
Common Mode Rejection Ratio
88 dB
88 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
790 µA
790 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

MicrochipMCP6H81-E/SN
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Analog DevicesMAX4131ESA+
MAX4131 Series 6.5 V 10 MHz Rail to Rail Operational Amplifier - SOIC-8
Texas InstrumentsLMP2011MA/NOPB
Single, High Precision, ail-to- ail Output Operational Amplifier 8-SOIC -40 to 125
Texas InstrumentsLMP2011MA
Single, High Precision, Rail-to-Rail Output Operational Amplifier 8-SOIC -40 to 125
Texas InstrumentsLMP2011MAX/NOPB
Single, High Precision, ail-to- ail Output Operational Amplifier 8-SOIC -40 to 125
Analog DevicesADA4084-1ARZ
30 V, Low Noise, Rail-to-Rail Input/Output, Low Power Operational Single Amplifier

Descriptions

Descriptions of Texas Instruments LMP7707MA/NOPB provided by its distributors.

Op Amp Single Precision Amplifier R-R I/O ±6V/12V 8-Pin SOIC Tube
Precision, CMOS Input, RRIO, Wide Supply Range Decompensated Single Amplifier 8-SOIC
ROHS3Compliant EAR99 LMP7707 Matte Tin (Sn) op amp buffer circuit 4.9mm 0.2pA 200muV 14000kHz
Op Amp, 790μA, 5.9V/μs, 9nV/rtHz, 15MHz, Shutdown, Rail-to-Rail, 86mA, 1 Ch, ±6V, 12V, 37μV, 0.2pA, General Purpose, SOIC-8, SMD, 4.9mm × 3.9mm × 1.45mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Precision; Gain Bandwidth -3db:14MHz; Slew Rate:5.1V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:12V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMP7707MANOPB