Texas Instruments INA114BU

1-MHz, 50-μV, 11-nV/√Hz, 3mA-power, precision instrumentation amplifier 16-SOIC
$ 12.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA114BU.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet3 pages30 years ago

element14

Upverter

HQonline

Newark

Inventory History

3 month trend:
+4.21%

CAD Models

Download Texas Instruments INA114BU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.49
$ 7.967
$ 7.967
Stock
313,395
339,774
339,774
Authorized Distributors
4
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Circuits
1
1
1
Slew Rate
0.06 V/µs
-
-
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
50 µV
125 µV
125 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
110 dB
106 dB
106 dB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
2.2 mA
2.2 mA
2.2 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsINA115BU
Instrumentation Amplifier, 1 Func, 50uV Offset-Max, 1MHz Band Width, BIPolar, PDSO16
Texas InstrumentsINA114BU/1K
Precision INSTRUMENTATION AMPLIFIER | IC INST AMP 1 CIRCUIT 16SOIC
Texas InstrumentsINA115AU
Instrumentation Amplifier, 1 Func, 50uV Offset-Max, 1MHz Band Width, BIPolar, PDSO16
Analog DevicesLTC1052CSW#PBF
IC OPAMP ZERO-DRIFT 1 CIRC 16SO / Zero-Drift Amplifier 1 Circuit 16-SO
Analog DevicesAMP02FSZ
Amplifier; IC Amp Instrument Precision 16-SOIC
Analog DevicesAD743JRZ-16
Op Amp Single Ultra Low Noise Amplifier ±18V 16-Pin SOIC W Tube

Descriptions

Descriptions of Texas Instruments INA114BU provided by its distributors.

1-MHz, 50-μV, 11-nV/√Hz, 3mA-power, precision instrumentation amplifier 16-SOIC
Texas Instruments Instrumentation Amplifier, Dual, SMD, 50μV Offset, 16-Pin SOIC
PRECISION INSTRUMENTATION AMPLIFIER Instrumentation Amplifier, 1 Func, 50uV Offset-Max, 1MHz Band Width, PDSO16
1MHz Instrumentation Amplifier, 50uV Vos, 11nV/¡ÌHz, 3mA, SOIC
SP Amp INSTR Amp Single ±18V 16-Pin SOIC Tube
500pA 10uV 1MHz Single channel SOIC-16-300mil Instrumentation Amplifiers ROHS
AMP INSTRUMENTATION, 16WSOIC, 114; Nbre d'amplificateurs: 1 amplificateur; Tension d'offset d'entrée: 50µV; Vitesse de balayage: 0.06V/µs; Bande passante: 1MHz; Gamme de tension d'alimentation: ± 2.25V à ± 18V; Type de boîtie
Amp Instrumentation, 16Wsoic, 114; No. Of Amplifiers:1 Amplifier; Input Offset Voltage:50Μv; Slew Rate:0.06V/Μs; Bandwidth:1Mhz; Supply Voltage Range:± 2.25V To ± 18V; Amplifier Case Style:Wsoic; No. Of Pins:16Pins; Amplifier Rohs Compliant: Yes |TEXAS INSTRUMENTS INA114BU

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA114BU .
  • INA114BU.