Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMP7707MAX/NOPB

IC OPAMP GP 1 CIRCUIT 8SOIC General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
$ 1.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMP7707MAX/NOPB.

Texas Instruments

Datasheet40 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet38 pages13 years ago
Datasheet28 pages14 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LMP7707MAX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.67
$ 2.367
Stock
415,053
329,584
Authorized Distributors
3
5
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
5.9 V/µs
5.1 V/µs
Gain Bandwidth Product
14 MHz
14 MHz
Input Offset Voltage (Vos)
200 µV
200 µV
Power Supply Rejection Ratio (PSRR)
86 dB
86 dB
Common Mode Rejection Ratio
88 dB
88 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
790 µA
790 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

MicrochipMCP6H81-E/SN
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
MicrochipMCP6021-E/SN
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
MicrochipMCP6023-E/SN
IC OPAMP GP 1 CIRCUIT 8SOIC General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Analog DevicesADA4084-1ARZ
IC OPAMP GP 1 CIRCUIT 8SOIC General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Analog DevicesADA4084-1ARZ-RL
IC OPAMP GP 1 CIRCUIT 8SOIC General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Analog DevicesADA4084-1ARZ-R7
IC OPAMP GP 1 CIRCUIT 8SOIC General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC

Descriptions

Descriptions of Texas Instruments LMP7707MAX/NOPB provided by its distributors.

IC OPAMP GP 1 CIRCUIT 8SOIC General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Op Amp Single Precision Amplifier R-R I/O ±6V/12V 8-Pin SOIC T/R
Precision, CMOS Input, RRIO, Wide Supply Range Decompensated Single Amplifier 8-SOIC
790μA 5.9V/μs 9nV/rtHz 15MHz shutdown Rail to Rail 86mA 1 1 12V 37μV 0.2pA General Purpose SOIC-8 SMD mount,glue mount 4.9mm*3.9mm*1.45mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMP7707MAXNOPB