Microchip MCP6021-E/SN

IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
$ 1.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6021-E/SN.

Electro Sonic

Datasheet42 pages17 years ago

Microchip

Augswan

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+502%

CAD Models

Download Microchip MCP6021-E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.06
$ 1.06
$ 1.06
Stock
3,243,390
198,156
198,156
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
7 V/µs
7 V/µs
7 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
10 MHz
Input Offset Voltage (Vos)
250 µV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
74 dB
74 dB
74 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
1 mA
-
-

Supply Chain

Projected EOL Date2034-05-07
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2003-05-07
Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 11 hours ago)

Related Parts

MicrochipMCP6023-E/SN
MCP6023 Series 5.5 V 10 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-8
MicrochipMCP6021T-E/SN
Ic, operational Amplifier, single, cmos, sop; |Microchip Technology MCP6021T-E/SN
MicrochipMCP6023-I/SN
MCP6023 Series 5.5 V 10 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-8
Texas InstrumentsTLV2621ID
800 uA/ch, 11MHz, O, Low Voltage, Single Channel Op Amp 8-SOIC -40 to 125
Texas InstrumentsTLV2780ID
Single 1.8V IO, 8MHz Amplifier with Shutdown 8-SOIC -40 to 125
Texas InstrumentsOPA363AIDR
Op Amp Single Wideband Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC T/R

Descriptions

Descriptions of Microchip MCP6021-E/SN provided by its distributors.

IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
MCP6021 Series 5.5 V 10 MHz Rail-to-Rail I/O Operational Amplifier-SOIC-8
1mA 7V/μs 10MHz 70dB 30mA 1 2.5V 5.5V 500μV 1pA SOIC-8 SMD mount 4.9mm(Length)*3.9mm(width)
Op Amp Single GP R-R I/O 5.5V Automotive 8-Pin SOIC N Tube
Operational Amplifier, 1 Func, 2500uV Offset-Max, CMOS, PDSO8
ROHS3Compliant EAR99 MCP6021 Matte Tin (Sn) op amp amplifier circuit 4.8768mm 0.005muA 250muV 10000kHz

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6021-E/SN.
  • MCP6021-ESN
  • MCP6021E/SN
  • MCP6021ESN