Texas Instruments INA155UA

Texas Instruments INA155UA Linear IC Op-amp buffer amplifier tube component
$ 2.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA155UA.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages17 years ago
Datasheet16 pages18 years ago

element14 APAC

HQonline

Newark

LCSC

Inventory History

3 month trend:
+3.96%

CAD Models

Download Texas Instruments INA155UA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.89
$ 2.124
Stock
378,868
394,608
Authorized Distributors
2
1
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
6.5 V/µs
6.5 V/µs
Gain Bandwidth Product
550 kHz
550 kHz
Input Offset Voltage (Vos)
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
86.02 dB
86.02 dB
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
1.7 mA
1.7 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA155UA.

Related Parts

MicrochipMCP6021-I/SN
MCP6021 Series 5.5 V 10 MHz Rail-to-Rail I/O Operational Amplifier-SOIC-8
MicrochipMCP6H81-E/SN
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
MicrochipMCP6021-E/SN
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Texas InstrumentsLMP7707MAX/NOPB
Op Amp Single Precision Amplifier R-R I/O ±6V/12V 8-Pin SOIC T/R
Texas InstrumentsLMP7707MA/NOPB
Op Amp Single Precision Amplifier R-R I/O ±6V/12V 8-Pin SOIC Tube
Texas InstrumentsTLC271ACPS
Single, 16-V, 2-MHz, 5-mV offset voltage, In to V- operational amplifier 8-SO 0 to 70

Descriptions

Descriptions of Texas Instruments INA155UA provided by its distributors.

Texas Instruments INA155UA Linear IC Op-amp buffer amplifier tube component
Instrumentation Amplifier, 1 Func, 1000uV Offset-Max, 0.55MHz Band Width, CMOS, PDSO8
5.5V single-supply, 550kHz, 1mV offset RRO CMOS instrumentation amplifier 8-SOIC
SP Amp INSTR Amp Single R-R O/P 5.5V 8-Pin SOIC Tube
INSTRUMENTATION AMPLIFIER 1000 uV OFFSET-MAX 0.55 MHz BAND WIDTH DSO8
1pA 200uV 550kHz Single channel SOIC-8 Instrumentation Amplifiers ROHS
TEXAS INSTRUMENTS INA155UA.. INSTRUMENT AMPLIFIER, 550KHZ, 90DB, SOIC-8
Texas Instruments Instrumentation Amplifier, Single channel, surface mount installation, 1mVbias, 8Pin, Rail-to-rail output SOICencapsulation

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA155-UA
  • INA155UA .
  • INA155UA.
  • INA155UA..