Analog Devices ADUM1234BRWZ-RL

Driver 0.1A 2-OUT High and Low Side/Isolated Gate Driver Half Brdg 16-Pin SOIC W T/R
$ 2.908
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM1234BRWZ-RL.

Analog Devices

Datasheet12 pages13 years ago
Official datasheet0 pages0 years ago

Arrow Electronics

iiiC

Inventory History

3 month trend:
-0.01%

CAD Models

Download Analog Devices ADUM1234BRWZ-RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.908
$ 3.394
Stock
249,365
167,861
Authorized Distributors
5
6
Case/Package
SOIC
SOIC
Number of Pins
16
16
Channel Type
-
-
Number of Drivers
-
2
Max Output Current
100 mA
100 mA
Rise Time
-
25 ns
Fall Time
-
25 ns
Min Supply Voltage
-
12 V
Max Supply Voltage
-
18 V
Max Power Dissipation
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 4 days ago)

Related Parts

Analog DevicesADUM3160BRWZ
ANALOG DEVICES - ADUM3160BRWZ - IC, ISOLATOR, DIGITAL, USB, 16SOIC
Analog DevicesADUM3160BRWZ-RL
Digital Isolators; ADUM3160BRWZ-RL; ANALOG DEVICES; 16; 2; SOIC; Surface Mount
Texas InstrumentsDS26LS31CM/NOPB
EAR99 DS26LS31 Tube RS422RS485 interface transceiver 5V 60mA 155.100241mg 15ns
Texas InstrumentsSN75LBC175D
5A991.B 75LBC175 Tube RS422RS423RS485 interface transceiver 5V 0.00002A 141.690917mg 30ns
Texas InstrumentsSN65175D
EAR99 SN65175 Tube RS422RS423RS485 interface driver 5V 70mA 141.690917mg 35ns
Analog DevicesMAX3096CSE+
MAX3096 Series 10 Mbps 7V Surface Mount RS 485 Receiver - SOIC-16N

Descriptions

Descriptions of Analog Devices ADUM1234BRWZ-RL provided by its distributors.

Driver 0.1A 2-OUT High and Low Side/Isolated Gate Driver Half Brdg 16-Pin SOIC W T/R
Isolated, Precision Half-Bridge Driver, 0.1 A Output
Half Bridge Driver 16-Pin SOIC W T/R
DGTL ISO 2.5KV GATE DRVR 16SOIC
Digital Isolator CMOS 2-CH 16-Pin SOIC W T/R
DGTL ISO 2.5KV 2CH GT DVR 16SOIC
IsolatedPrecHalf-BridgeDriv0.1AAmp, REEL
Interface Circuit, CMOS, PDSO16
ADUM1234 - ISOLATED, PRECISION H

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated