Analog Devices ADUM3160BRWZ

Analog Devices - ADUM3160BRWZ - IC, Isolator, Digital, Usb, 16SOIC
$ 5.692
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM3160BRWZ.

element14 APAC

Datasheet16 pages12 years ago
Datasheet16 pages15 years ago
Datasheet16 pages15 years ago

Analog Devices

Farnell

Arrow.cn

Inventory History

3 month trend:
+36.64%

CAD Models

Download Analog Devices ADUM3160BRWZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.692
$ 6.154
$ 6.154
Stock
289,173
605,730
605,730
Authorized Distributors
6
6
6
Number of Channels
-
2
2
Channel Type
Bidirectional
Bidirectional
Bidirectional
Data Rate
12 Mbps
12 Mbps
12 Mbps
Isolation Voltage
2500 Vrms
-
-
Propagation Delay
70 ns
70 ns
70 ns
Pulse Width Distortion (PWD)
-
-
-
Rise Time
1 ms
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C
105 °C
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUM3160BRWZ.

Related Parts

Analog DevicesADUM2201ARWZ
Magnetic isolation 2 General-purpose SOP-16-300mil Digital Isolators ROHS
Analog DevicesADUM2211TRIZ
ANALOG DEVICES ADUM2211TRIZ Digital Isolator, Dual, 2, 50 ns, 3 V, 5.5 V, SOIC, 16 Pins
Analog DevicesADUM2201BRIZ
ANALOG DEVICES ADUM2201BRIZ Digital Isolator, Dual, 2, 50 ns, 3 V, 5.5 V, SOIC, 16 Pins
Texas InstrumentsDS8922AM/NOPB
T I-STATE S-422 Dual Differential Line Drivers and eceiver Pair 16-SOIC 0 to 70
Texas InstrumentsDS26LS31CM/NOPB
EAR99 DS26LS31 Tube RS422RS485 interface transceiver 5V 60mA 155.100241mg 15ns
Texas InstrumentsSN75LBC175D
5A991.B 75LBC175 Tube RS422RS423RS485 interface transceiver 5V 0.00002A 141.690917mg 30ns

Descriptions

Descriptions of Analog Devices ADUM3160BRWZ provided by its distributors.

ANALOG DEVICES - ADUM3160BRWZ - IC, ISOLATOR, DIGITAL, USB, 16SOIC
Full/Low Speed USB Digital Isolator
Digital Isolator CMOS 2-CH 12Mbps 16-Pin SOIC W Tube
Magnetic isolation 2 SOP-16-300mil Digital Isolators ROHS
SOIC-16-300mil Isolated USB ICs ROHS
OptoCoupler Buffer-OUT 16-Pin SOIC W
2.5kVFull/Low Speed USB Digita
Digital Isolator 12Mbps WSOIC-
DGT ISOL 2500VRMS 2CH USB 16SOIC
DGTL ISOLTR 2.5KV 1CH USB 16SOIC
DIGITAL ISOLATOR, 1CH, -40 TO 105DEG C;
Digital Isolator, 1Ch, -40 To 105Deg C; No. Of Channels:1Channels; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Ic Case/Package:Wsoic; No. Of Pins:16Pins; Data Rate:12Mbps; Input Level:Cmos; Output Level:Cmos; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. ADUM3160BRWZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADUM3160BRWZ .