Analog Devices ADUM1234BRWZ

Driver 0.1A 2-OUT High and Low Side/Isolated Gate Driver Half Brdg 16-Pin SOIC W Tube
$ 3.404
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM1234BRWZ.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Farnell

Factory Futures

element14 APAC

Inventory History

3 month trend:
-0.03%

CAD Models

Download Analog Devices ADUM1234BRWZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.404
$ 2.908
Stock
167,731
249,365
Authorized Distributors
6
5
Case/Package
SOIC
SOIC
Number of Pins
16
16
Channel Type
-
-
Number of Drivers
2
-
Max Output Current
100 mA
100 mA
Rise Time
25 ns
-
Fall Time
25 ns
-
Min Supply Voltage
12 V
-
Max Supply Voltage
18 V
-
Max Power Dissipation
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsDS8922AM/NOPB
T I-STATE S-422 Dual Differential Line Drivers and eceiver Pair 16-SOIC 0 to 70
Analog DevicesADUM1233BRWZ
Driver 0.1A 2-OUT High and Low Side/Isolated Gate Driver Half Brdg 16-Pin SOIC W Tube
MicrochipMCP2210-I/SO
MCP2210 Series 5.5 V 8 Channel USB to SPI Protocol Converter SMT - SOIC-20
CAN Transceiver, 4.5 to 5.5V, 140mA, -40 to 150C, SOIC-14, RoHS
CAN Transceiver, 4.5 to 5.5V, 140mA, -40 to 150C, SOIC-14, RoHS
Texas InstrumentsDS26LS31CM/NOPB
EAR99 DS26LS31 Tube RS422RS485 interface transceiver 5V 60mA 155.100241mg 15ns

Descriptions

Descriptions of Analog Devices ADUM1234BRWZ provided by its distributors.

Driver 0.1A 2-OUT High and Low Side/Isolated Gate Driver Half Brdg 16-Pin SOIC W Tube
ANALOG DEVICES ADUM1234BRWZ. Digital Isolator, 2, 124 ns, 4.5 V, 5.5 V, SOIC, 16 Pins
Digital Isolator, 2Ch, -40 To 105Deg C; No. Of Channels:2Channels; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Ic Case/Package:Wsoic; No. Of Pins:16Pins; Data Rate:10Mbps; Input Level:Cmos; Output Level:-; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. ADUM1234BRWZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADUM1234BRWZ.