Analog Devices ADT7301ARTZ-REEL7

13-Bit, ±1ºC Accurate, MicroPower Digital Temperature Sensor in 6-Lead SOT-23 and 8-Lead MSOP
$ 2.606
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADT7301ARTZ-REEL7.

element14 APAC

Datasheet16 pages14 years ago

Analog Devices

Upverter

iiiC

Farnell

Inventory History

3 month trend:
-67.50%

CAD Models

Download Analog Devices ADT7301ARTZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.606
$ 2.192
Stock
342,355
179,124
Authorized Distributors
6
6
Case/Package
SOT-23
SOT-23
Number of Pins
6
6
Number of Bits
13
13
Sampling Rate
1 sps
1 sps
Polarity
-
-
Interface
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADT7301ARTZ-REEL7.

Related Parts

Analog DevicesADT7302ARTZ-REEL7
Temp Sensor Digital Serial (4-Wire, SPI) Automotive 6-Pin SOT-23 T/R
Analog DevicesADT7302ARTZ-500RL7
Temp Sensor Digital Serial (4-Wire, SPI) Automotive 6-Pin SOT-23 T/R
Texas InstrumentsTMP121AIDBVR
1.5°C 2.7V to 5.5V digital temperature sensor with SPI interface in SOT-23 6-SOT-23 -40 to 125
Texas InstrumentsTMP121AIDBVT
1.5°C 2.7V to 5.5V digital temperature sensor with SPI interface in SOT-23 6-SOT-23 -40 to 125
Texas InstrumentsTMP125AIDBVR
±2°C 2.7V to 5.5V digital temperature sensor with SPI interface and -40 to 125°C o 6-SOT-23 -40 to 125
Analog DevicesAD7414ARTZ-1500RL7
±0.5°C Accurate, 10-Bit Digital Temperature Sensors in SOT-23

Descriptions

Descriptions of Analog Devices ADT7301ARTZ-REEL7 provided by its distributors.

13-Bit, ±1ºC Accurate, MicroPower Digital Temperature Sensor in 6-Lead SOT-23 and 8-Lead MSOP
Serial Switch/Digital Sensor, 13 Bit(s), 4Cel, Rectangular, 6 Pin, Surface Mount
Temp Sensor Digital Serial (4-Wire, SPI) Medical 6-Pin SOT-23 T/R
Temperature Sensor, -40 To 150Deg C; Sensor Output Type:Digital; Accuracy:± 1°C; Sensor Case/Package:Sot-23; No. Of Pins:6Pins; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V; No. Of Channels:1Channels; Resolution:13 Bits Rohs Compliant: Yes |Analog Devices, Inc. ADT7301ARTZ-REEL7
The ADT7301 is a complete temperature monitoring system available in SOT-23 and MSOP packages. It contains a band gap temperature sensor and a 13-bit ADC to monitor and digitize the temperature reading to a resolution of 0.03125oC. The ADT7301 has a flexible serial interface that allows easy interfacing to most micro controllers. The interface is compatible with SPI(R), QSPI(TM), and MICROWIRE(TM) protocols as well as DSPs. The part features a standby mode that is controlled via the serial interface. The ADT7301R^s wide supply voltage range, low supply current, and SPI-compatible interface make it ideal for a variety of applications including personal computers, office equipment, automotive, and domestic appliances. The ADT7301 is rated for operation over the -40oC to +150oC temperature range. It is not recommended to operate the device at temperatures above +125oC for greater than a total of 5% (5,000 hours) of the lifetime of the device. Exposure beyond this limit affects device reliability.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADT7301ARTZREEL7