Microchip TC77-5.0MCTTR

Temp Sensor Digital Serial (3-Wire, SPI) 5-Pin SOT-23A T/R
$ 1.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC77-5.0MCTTR.

element14 APAC

Datasheet22 pages13 years ago
Datasheet22 pages23 years ago

iiiC

Arrow.cn

Inventory History

3 month trend:
-20.37%

CAD Models

Download Microchip TC77-5.0MCTTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.025
$ 1.05
Stock
273,127
70,932
Authorized Distributors
6
2
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Mount
Surface Mount
-
Min Operating Temperature
-55 °C
-
Max Operating Temperature
125 °C
-
Resolution
1.625 B
-
Accuracy
-
-
Interface
SPI, Serial
-
Min Supply Voltage
2.7 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Projected EOL Date2034-09-26
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-09-26
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipTC77-3.3MCTTR
Temp Sensor Digital Serial (3-Wire, SPI) 5-Pin SOT-23 T/R / SENSOR TEMPERATURE SPI SOT23-5
Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 5-Pin SOT-23 T/R Automotive AEC-Q100
Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 5-Pin SOT-23 T/R
Texas InstrumentsLM95071CIMF/NOPB
±1°C Temperature Sensor with SPI Interface 5-SOT-23 -40 to 150
Texas InstrumentsLM71CIMF/NOPB
SPI/MICROWIRE 13-Bit Plus Sign Temperature Sensor | SENSOR DIGITAL -40C-150C SOT23-5
Texas InstrumentsLM71QCIMF/NOPB
Automotive Grade, ±1.5°C Temperature Sensor with SPI Interface 5-SOT-23 -40 to 150

Descriptions

Descriptions of Microchip TC77-5.0MCTTR provided by its distributors.

Temp Sensor Digital Serial (3-Wire, SPI) 5-Pin SOT-23A T/R
MICROCHIP - TC77-5.0MCTTR - Temperature Sensor IC, Digital, ± 1°C, -55 °C, +125 °C, SOT-23, 5 Pins
Serial Switch/Digital Sensor, 13 Bit(s), 0.4V Min, 2.4V Max, 3Cel, Rectangular, 5 Pin, Surface Mount
Temp Sensors - Serial Output - 3-wire SPI Interface High-Accuracy 13-bit
Thermal Sensor, 13Bit, 1C Sot23-5; Sensor Output Type:Digital; Accuracy:± 1°C; Sensor Case/Package:Sot-23; No. Of Pins:5Pins; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; No. Of Channels:1Channels; Resolution:13 Bits Rohs Compliant: Yes |Microchip Technology TC77-5.0MCTTR

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC77-5.0MCTTR.