Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TMP125AIDBVT

±2°C 2.7V to 5.5V digital temperature sensor with SPI interface and -40 to 125°C o 6-SOT-23 -40 to 125
$ 1.73
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMP125AIDBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago

Mouser

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMP125AIDBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.73
$ 1.314
$ 1.314
Stock
266,189
392,851
392,851
Authorized Distributors
1
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Resolution
1.25 B
1.25 B
1.25 B
Accuracy
-
-
-
Interface
Microwire, SPI
Microwire, SPI
Microwire, SPI
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMP125AIDBVT.

Related Parts

Analog DevicesAD7414ART-1REEL
Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, MO-178AB, SOT-23, 6 PIN
Texas InstrumentsTMP123AIDBVT
±1.5°C 2.7V to 5.5V digital temperature sensor with SPI interface and -55 to 125°C 6-SOT-23 -55 to 125
Texas InstrumentsTMP121AIDBVR
1.5°C 2.7V to 5.5V digital temperature sensor with SPI interface in SOT-23 6-SOT-23 -40 to 125
Texas InstrumentsTMP121AIDBVT
1.5°C 2.7V to 5.5V digital temperature sensor with SPI interface in SOT-23 6-SOT-23 -40 to 125
MicrochipTC77-3.3MCTTR
Temp Sensor Digital Serial (3-Wire, SPI) 5-Pin SOT-23 T/R / SENSOR TEMPERATURE SPI SOT23-5
MicrochipTC77-5.0MCTTR
SENSOR DIGITAL -55C-125C SOT23-5 "Temperature Sensor Digital, Local -55°C ~ 125°C 12 b SOT-23-5"

Descriptions

Descriptions of Texas Instruments TMP125AIDBVT provided by its distributors.

±2°C 2.7V to 5.5V digital temperature sensor with SPI interface and -40 to 125°C o 6-SOT-23 -40 to 125
SENSOR DIGITAL -40C-125C SOT23-6 "Temperature Sensor Digital, Local -40°C ~ 125°C 9 b SOT-23-6"
TEXAS INSTRUMENTS TMP125AIDBVT Temperature Sensor IC, Digital,2C, -40 C, +125 C, SOT-23, 6 Pins
Digital Temp Sensor, SPI, 10-bit, -40 to 125¡ãC, 2.7-5.5V, SOT-23
Temp Sensor Digital Serial (SPI) 6-Pin SOT-23 T/R
Texas Instruments Temperature Sensor surface mount, 6Pin
IC, TEMP SENSOR, SMD, SOT-23-6, 125; IC Output Type:Digital; Sensing Accuracy Range:± 2°C; Sensing Temperature Min:-40°C; Sensing Temperature Max:+125°C; Sensor Case Style:SOT-23; No. of Pins:6Pins; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (27-Jun-2018); Base Number:125; IC Generic Number:125; Logic Function Number:125; Operating Temperature Max:125°C; Operating Temperature Range:-40°C to +125°C; Output Voltage:2.3V; Resolution:10bit; Resolution (Bits):10bit; Sensor / Transducer Type:Temperature; Supply Current:36µA; Supply Voltage Range:2.7V to 5.5V; Temperature Sensing Range:-40°C to +125°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMP125AIDBVT .