Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TMP121AIDBVT

1.5°C 2.7V to 5.5V digital temperature sensor with SPI interface in SOT-23 6-SOT-23 -40 to 125
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMP121AIDBVT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago
Datasheet3 pages0 years ago

Mouser

Upverter

element14 APAC

Farnell

CAD Models

Download Texas Instruments TMP121AIDBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.529
Stock
331,739
370,095
Authorized Distributors
0
3
Case/Package
SOT-23
SOT-23
Number of Pins
6
6
Mount
Surface Mount
Surface Mount
Min Operating Temperature
-55 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
Resolution
1.5 B
1.5 B
Accuracy
-
-
Interface
Microwire, SPI
Microwire, SPI
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMP121AIDBVT.

Related Parts

Texas InstrumentsTMP123AIDBVT
±1.5°C 2.7V to 5.5V digital temperature sensor with SPI interface and -55 to 125°C 6-SOT-23 -55 to 125
Texas InstrumentsTMP122AIDBVT
1.5°C Digital temperature sensor with SPI interface & alert function in SOT-23 6-SOT-23 -40 to 125
Texas InstrumentsTMP100NA/3K
2C digital temperature sensor, I2C/SMBus interface in SOT-23 package 6-SOT-23 -55 to 125
Analog DevicesAD7414ART-1REEL
Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, MO-178AB, SOT-23, 6 PIN
MicrochipTC77-3.3MCTTR
Temp Sensor Digital Serial (3-Wire, SPI) 5-Pin SOT-23 T/R / SENSOR TEMPERATURE SPI SOT23-5
Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 5-Pin SOT-23 T/R Automotive AEC-Q100

Descriptions

Descriptions of Texas Instruments TMP121AIDBVT provided by its distributors.

1.5°C 2.7V to 5.5V digital temperature sensor with SPI interface in SOT-23 6-SOT-23 -40 to 125
Serial Switch/Digital Sensor, 12 Bit(s), 1.50Cel, Rectangular, 6 Pin, Surface Mount
TEXAS INSTRUMENTS - TMP121AIDBVT - TEMPERATURE SENSOR, 12 BIT, 0.5C, SOT23-6
Temp Sensor Digital Serial (SPI) 6-Pin SOT-23 T/R
Temp Sensor, 12Bit, +/- 1 Deg C, Sot23-6; Ic Output Type:Digital; Sensing Accuracy Range:± 1°C; Sensing Temperature Min:-40°C; Sensing Temperature Max:125°C; Sensor Case Style:Sot-23; No. Of Pins:6Pins; Supply Voltage Min:2.7V; Rohs Compliant: Yes |TEXAS INSTRUMENTS TMP121AIDBVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMP121AIDBVT .
  • TMP121AIDBVT.
  • TMP121AIDBVT..