Analog Devices AD7414ARTZ-1500RL7

±0.5°C Accurate, 10-Bit Digital Temperature Sensors in SOT-23
$ 1.995
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7414ARTZ-1500RL7.

Upverter

Datasheet20 pages15 years ago
Datasheet20 pages21 years ago

Analog Devices

element14 APAC

Inventory History

3 month trend:
-17.68%

CAD Models

Download Analog Devices AD7414ARTZ-1500RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.995
$ 2.219
$ 2.219
Stock
146,575
229,822
229,822
Authorized Distributors
6
5
5
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Number of Bits
10
10
10
Sampling Rate
1.25 sps
1.25 sps
1.25 sps
Polarity
-
-
-
Interface
2-Wire, I2C, Serial
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7414ARTZ-1500RL7.

Related Parts

Analog DevicesAD7814ARTZ-REEL7
Serial Switch/Digital Sensor, 10 Bit(s), 3.50Cel, CMOS, Rectangular, 6 Pin, Surface Mount
Texas InstrumentsTMP100NA/3K
2C digital temperature sensor, I2C/SMBus interface in SOT-23 package 6-SOT-23 -55 to 125
Texas InstrumentsTMP125AIDBVT
±2°C 2.7V to 5.5V digital temperature sensor with SPI interface and -40 to 125°C o 6-SOT-23 -40 to 125
Texas InstrumentsTMP101NA/250
±2°C Digital temperature sensor with I2C/SMBus interface and alert in SOT-23 6-SOT-23 -55 to 125
Analog DevicesAD7415ART-1REEL7
Temp Sensor Digital Serial (2-Wire, I2C) 5-Pin SOT-23 T/R
Analog DevicesAD7415ARTZ-1500RL7
0.5C Accurate, 10-Bit Digital Temperature Sensors in SOT-23 | SENSOR DIGITAL -40C-125C SOT23-5

Descriptions

Descriptions of Analog Devices AD7414ARTZ-1500RL7 provided by its distributors.

±0.5°C Accurate, 10-Bit Digital Temperature Sensors in SOT-23
Serial Switch/Digital Sensor, 10 Bit(s), 3Cel, Rectangular, Surface Mount
Temperature Sensor Digital Serial 2 Wire 6 Pin SOT-23 Tape and Reel
Temperature Sensor, 125Deg C, Sot-23-6; Sensor Output Type:Digital; Accuracy:- 0.87 To 0.822°C; Sensor Case/Package:Sot-23; No. Of Pins:6Pins; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; No. Of Channels:1Channels Rohs Compliant: Yes |Analog Devices, Inc. AD7414ARTZ-1500RL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7414ARTZ-1500-RL7
  • AD7414ARTZ1500RL7