Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TMP121AIDBVR

1.5°C 2.7V to 5.5V digital temperature sensor with SPI interface in SOT-23 6-SOT-23 -40 to 125
$ 1.488
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMP121AIDBVR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago
Datasheet3 pages0 years ago

Mouser

Augswan

Newark

element14 APAC

Inventory History

3 month trend:
+218%

CAD Models

Download Texas Instruments TMP121AIDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMP121AIDBVR.

Related Parts

Texas InstrumentsTMP123AIDBVT
±1.5°C 2.7V to 5.5V digital temperature sensor with SPI interface and -55 to 125°C 6-SOT-23 -55 to 125
Texas InstrumentsTMP122AIDBVT
1.5°C Digital temperature sensor with SPI interface & alert function in SOT-23 6-SOT-23 -40 to 125
Texas InstrumentsTMP100NA/3K
2C digital temperature sensor, I2C/SMBus interface in SOT-23 package 6-SOT-23 -55 to 125
Analog DevicesAD7414ART-1REEL
Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, MO-178AB, SOT-23, 6 PIN
Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 5-Pin SOT-23 T/R Automotive AEC-Q100
MicrochipTC77-3.3MCTTR
Temp Sensor Digital Serial (3-Wire, SPI) 5-Pin SOT-23 T/R / SENSOR TEMPERATURE SPI SOT23-5

Descriptions

Descriptions of Texas Instruments TMP121AIDBVR provided by its distributors.

1.5°C 2.7V to 5.5V digital temperature sensor with SPI interface in SOT-23 6-SOT-23 -40 to 125
Temp Sensor Digital Serial (SPI) 6-Pin SOT-23 T/R
Temperature Sensors; TMP121AIDBVR; TEXAS INSTRUMENTS; 6; 0 m; 2.9 mm; SOT-23
TEMPERATURE SENSOR, 1DEG C, SOT-23-6; Type de sortie CI: Numérique; Gamme de précision de détection: ± 1°C; Capture de température min.: -55°C; Capture de température max..: 125°C; Type de boîtier de capteur CI: SOT-23; Nombr
TEMPERATURE SENSOR, 1DEG C, SOT-23-6; IC Output Type:Digital; Sensing Accuracy Range:± 1°C; Sensing Temperature Min:-55°C; Sensing Temperature Max:125°C; Sensor Case Style:SOT-23; No. of Pins:6Pins; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMP121AIDBVR .
  • TMP121AIDBVR.