Analog Devices ADSP-2185MKCA-300

MiniBGA-144(10x10) Digital Signal Processors / Controllers (DSPs/DSCs) ROHS
$ 15.06

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-2185MKCA-300.

SHENGYU ELECTRONICS

Datasheet40 pages25 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 15.06
$ 32.99
Stock
100,911
65,096
Authorized Distributors
1
5
Case/Package
BGA
BGA
Number of Pins
144
144
Logic Function
-
-
Frequency
75 MHz
75 MHz
Interface
-
Serial
Memory Size
-
-
Min Supply Voltage
2.37 V
2.37 V
Max Supply Voltage
3.6 V
3.6 V

Related Parts

Analog DevicesADSP-2186MKCA-300
Digital Signal Processor, 16-Bit Size, 24-Ext Bit, 20MHz, CMOS, PQFP128
Analog DevicesADSP-2186MKCAZ-300
Digital Signal Processor, 16-Bit Size, 24-Ext Bit, 16.67MHz, CMOS, PQFP128
STMicroelectronicsSTM32F103ZGH6
STM32F103ZGH6,32bit ARM Cortex M3 Microcontroller,72MHz,1 MB Flash,144-Pin LFBGA
STMicroelectronicsSTM32F103ZDH6
MCU 32-bit ARM Cortex M3 RISC 384KB Flash 2.5V/3.3V 144-Pin LFBGA Frame
STMicroelectronicsSTM32F103ZFH6
STM32F103ZFH6,32bit ARM Cortex M3 Microcontroller,72MHz,768 kB Flash,144-Pin BGA
NXP SemiconductorsMCF52258CVN66
MCU 32-bit MCF5225x ColdFire RISC 512KB Flash 3.3V Automotive 144-Pin MAP-BGA Tray

Descriptions

Descriptions of Analog Devices ADSP-2185MKCA-300 provided by its distributors.

MiniBGA-144(10x10) Digital Signal Processors / Controllers (DSPs/DSCs) ROHS
IC DSP CONTROLLER 16BIT 144MBGA
Digital Signal Processor, 16-Bit Size, 24-Ext Bit, 16.67MHz, CMOS, PQCC68
Host Interface Serial Port 144-LFBGA COMMERCIAL S-PBGA-B144 digital signal processor 2.50V 10mm 37.5MHz External
16-BIT DIGITAL SIGNAL PROCESSOR

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADSP2185MKCA-300
  • ADSP2185MKCA300